Fairview Microwave FMAD1078

Slide-on Mmbx Plug to Mmbx Plug Snap-on Adapter 7MM Long Bullet, Gold Plated Be
$ 25.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1078.

Newark

Datasheet3 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-11-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave FMAD1078 provided by its distributors.

SLIDE-ON MMBX PLUG TO MMBX PLUG SNAP-ON ADAPTER 7MM LONG BULLET, GOLD PLATED BE
ADAPT PLUG-PLUG MMBX 1.08 VSWR
RF ADAPTER, MMBX PLUG-MMBX PLUG, 50 OHM; Convert From Coax Type:MMBX; Convert From Gender:Plug; Convert To Coax Type:MMBX; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The MMBX adapter FMAD1078 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our MMBX to MMBX RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.08:1. Our RF adapter has a dielectric withstanding voltage of 1,000 Vrms. This radio frequency adapter has a maximum insertion loss of 0.42 dB. This MMBX to MMBX adapter is constructed with the plug gender on side 1 and the plug gender on side 2. The MMBX plug to MMBX plug coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1078 adapter has a length of 0.27 inches, a width of 0.15 inches, and a weight of 0.013 lbs. Our in-series RF adapter operates at a maximum frequency of 12.4 GHz. This MMBX plug to MMBX plug radio frequency adapter has a beryllium copper connector body with gold body plating. The Fairview Microwave FMAD1078 coaxial RF adapter operates at temperatures ranging from -55 to 155 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s MMBX plug to MMBX plug adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build MMBX coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 12.4 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC