Fairview Microwave FMAD1054

Snap-On QMA Male to SMA Female Adapter Snap-on QMA male to SMA female adapter
$ 102.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1054.

Newark

Datasheet3 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave FMAD1054 provided by its distributors.

Snap-On QMA Male to SMA Female Adapter Snap-on QMA male to SMA female adapter
ADAPT PLUG-JACK QMA 1.18 VSWR
COAX ADAPT SMA TO QMA
RF STRAIGHT ADAPTER
RF ADAPTER, QMA PLUG-SMA JACK, 50 OHM; Convert From Coax Type:QMA; Convert From Gender:Plug; Convert To Coax Type:SMA; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial RoHS Compliant: Yes
The QMA to SMA adapter FMAD1054 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our QMA to threaded SMA RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.18:1. Our RF adapter has a dielectric withstanding voltage of 1,000 Vrms. This radio frequency adapter has a maximum insertion loss of 0.17 dB. This QMA to SMA adapter is constructed with the male gender on side 1 and the female gender on side 2. The QMA male to SMA female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1054 adapter has a length of 0.93 inches, a width of 0.41 inches, and a weight of 0.018 lbs. Our between series RF adapter operates at a maximum frequency of 6 GHz. This QMA male to SMA female radio frequency adapter has a brass connector body with tri-metal body plating. The Fairview Microwave FMAD1054 coaxial RF adapter operates at temperatures ranging from 80 to -40 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s QMA male to SMA female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build QMA to SMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 6 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC