Fairview Microwave FMAD1036

Low Pim N Male (plug) to 7/16 Din Female (jack) Adapter, Tri-metal Plated Brass
$ 153.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1036.

Newark

Datasheet3 pages11 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave FMAD1036 provided by its distributors.

LOW PIM N MALE (PLUG) TO 7/16 DIN FEMALE (JACK) ADAPTER, TRI-METAL PLATED BRASS
ADAPT PLUG-JACK TYPE N 1.222 VSW
RF ADAPTER, N PLUG-7/16 DIN JACK, 50 OHM; Convert From Coax Type:N; Convert From Gender:Plug; Convert To Coax Type:7/16 DIN; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The type N to 7/16 DIN low pim adapter FMAD1036 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded type N to threaded 7/16 DIN RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.222:1. Our low pim RF adapter has a dielectric withstanding voltage of 2,000 Vrms. This type N to 7/16 DIN low pim adapter is constructed with the male gender on side 1 and the female gender on side 2. The type N male to 7/16 DIN female coaxial adapter from Fairview Microwave has a straight body style. This type N to 7/16 DIN adapter is an in-line RF adapter in a low pim design. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1036 adapter has a length of 1.64 inches, a width of 1.14 inches, and a weight of 0.219 lbs. Our between series RF adapter operates at a maximum frequency of 8 GHz. This type N male to 7/16 DIN female radio frequency adapter has a brass connector body with tri-metal body plating. The Fairview Microwave FMAD1036 coaxial RF adapter operates at temperatures ranging from -55 to 155 degrees C. Our low pim adapter is ideal for use in RF and microwave systems. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s type N male to 7/16 DIN female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build type N to 7/16 DIN coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 8 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC