Fairview Microwave FMAD1008

Sma Female (jack) to Smp Male (plug) Smooth Bore Adapter, Passivated Stainless
$ 87.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1008.

element14 APAC

Datasheet3 pages10 years ago

Inventory History

3 month trend:
+107%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2015-11-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMAD1008 provided by its distributors.

SMA FEMALE (JACK) TO SMP MALE (PLUG) SMOOTH BORE ADAPTER, PASSIVATED STAINLESS
Conn SMA-SMP Adapter 0Hz to 18GHz 50Ohm ST F/M Gold
RF ADAPTER, SMA JACK-SMP PLUG, 50 OHM;
Snap-On,Threaded 18GHz 50¦¸ PlugJack
ADAPT JACK-PLUG SMA SS 1.25 VSWR
RF ADAPTER, SMA JACK-SMP PLUG, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Jack; Convert To Coax Type:SMP; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial
The SMA to SMP adapter FMAD1008 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded SMA to SMP RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. This SMA to SMP adapter is constructed with the female gender on side 1 and the male gender on side 2. The SMA female to SMP male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1008 adapter has a length of 0.91 inches, a width of 0.35 inches, and a weight of 0.012 lbs. Our between series RF adapter operates at a maximum frequency of 18 GHz. This SMA female to SMP male radio frequency adapter has a passivated stainless steel connector body. The Fairview Microwave FMAD1008 coaxial RF adapter operates at temperatures ranging from -45 to 120 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA female to SMP male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to SMP coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 18 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC