Fairview Microwave FMAD1000

Conn SMA-Mini-SMP Adapter 0Hz to 18GHz 50Ohm ST Panel Mount F/M Gold
$ 117.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1000.

Newark

Datasheet3 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMAD1000 provided by its distributors.

Conn SMA-Mini-SMP Adapter 0Hz to 18GHz 50Ohm ST Panel Mount F/M Gold
SMA FEMALE (JACK) TO MINI SMP MALE (PLUG) FULL DETENT ADAPTER, PASSIVATED STAIN
ADAPT JACK-PLUG SMA SS 1.35 VSWR
RF ADAPTER, SMA JACK-MINI SMP PLUG; Convert From Coax Type:SMA; Convert From Gender:Jack; Convert To Coax Type:Mini SMP; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:- 88AK9
The SMA to Mini SMP adapter FMAD1000 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded SMA to push-on Mini SMP RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.35:1. Our RF adapter has a dielectric withstanding voltage of 335 Vrms. This SMA to Mini SMP adapter is constructed with the female gender on side 1 and the male gender on side 2. The SMA female to Mini SMP male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1000 adapter has a length of 0.8 inches, a width of 0.28 inches, and a weight of 0.006 lbs. Our between series RF adapter operates at a maximum frequency of 18 GHz. The Fairview Microwave FMAD1000 coaxial RF adapter operates at temperatures ranging from -45 to 120 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA female to Mini SMP male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to Mini SMP coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 18 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC