Fairview Microwave FM9860B-20-CPRG

WR-159 Waveguide Standard Gain Horn Antenna Operating From 4.9 Ghz to 7.05 Ghz W
$ 1,449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FM9860B-20-CPRG.

Newark

Datasheet3 pages3 years ago

Supply Chain

Introduction Date2022-12-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FM9860B-20-CPRG provided by its distributors.

WR-159 WAVEGUIDE STANDARD GAIN HORN ANTENNA OPERATING FROM 4.9 GHZ TO 7.05 GHZ W
Horn Antenna, 4900MHz Min, 7050MHz Max, 20dB Gain
WG ANTENNA WR-159 4.9-7.05 GHZ
Waveguide horn antennas FM9860B-20-CPRG from Fairview Microwave is just one part in a large selection of our waveguide components. Fairview TAA Complaint waveguide horn antenna is manufactured with a WR-159 / R-58 / WG-13 waveguide size. Our WR-159 / R-58 / WG-13 waveguide horn antenna is constructed with a CPR-159G flange and built to precise RF wave waveguide horn antenna design specifications. Fairview Microwave’s WR-159 / R-58 / WG-13 waveguide antenna with CPR-159G flange from Fairview Microwave is a 20 dBi gain and in-stock now. Our WR-159 / R-58 / WG-13 , 20 dBi gain horn antenna has a minimum frequency of 4.9 (GHz) and a maximum frequency of 7.05 (GHz). This waveguide WR-159 / R-58 / WG-13 horn antenna is TAA complaint, which can be used for government and military purpose. FM9860B-20-CPRG horn antenna flange has EIA / IEC / UK designation WR-159 / R-58 / WG-13 respectively. This Antenna is ideal for measurement standard and calibration application. The Grooved design in CPR flange allows for tight pressurized fitting with no leaks. Additional specs on this Waveguide horn with WR-159 / R-58 / WG-13 can be found on the datasheet specifications above. This Waveguide antenna is part of over one million RF, microwave, and millimeter wave components in stock. Our part number FM9860B-20-CPRG Wave guide horn antenna is ready for same day purchase and shipping worldwide. Fairview also stocks a wide array of other waveguide products that ship same-day from our Lewisville, TX United States warehouse for all your RF/microwave and millimeter wave waveguide component needs.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC