Fairview Microwave FM9858B-10

WR-112 Waveguide Standard Gain Horn Antenna With Square Flange, 10 Dbi Gain And
$ 1,310.994
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FM9858B-10.

Newark

Datasheet3 pages4 years ago

Supply Chain

Introduction Date2021-06-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave FM9858B-10 provided by its distributors.

WR-112 WAVEGUIDE STANDARD GAIN HORN ANTENNA WITH SQUARE FLANGE, 10 DBI GAIN AND
Horn Antenna, 7050MHz Min, 10000MHz Max, 10dB Gain
WG ANTENNA WR-112 7.05-10 GHZ
The Pro-series WR-112 FM9858B-10 standard gain horn antenna (also known as waveguide horn) from Fairview Microwave has a nominal gain of 10 dBi. The Fairview Microwave 10 dBi WR-112 horn antenna operates from 7.05 GHz to 10 GHz. This WR-112 standard gain horn has a square type flange. The WR-112 FM9858B-10 waveguide horn is part of over 40,000 RF, microwave and millimeter wave components available from Fairview Microwave.Waveguide standard gain horn antennas are used in a wide variety of applications due to their high power handling capability, low loss, high directivity, and near constant electrical performance. The Pro-series gain horns are US made and TAA compliant. Fairview Microwave's WR-112 standard gain horns are available in 10, 15 and 20 dBi models with pyramidal shape and rectangular input. Pro-series WR-112 standard gain horn antenna can ship the same day to anywhere in the world.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC