Fairview Microwave FM9851B-20

WR-34 Waveguide Standard Gain Horn Antenna With UG-1530/U Flange, 20 Dbi Gain A
$ 1,224.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FM9851B-20.

Newark

Datasheet3 pages5 years ago

Supply Chain

Introduction Date2021-01-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FM9851B-20 provided by its distributors.

WR-34 WAVEGUIDE STANDARD GAIN HORN ANTENNA WITH UG-1530/U FLANGE, 20 DBI GAIN A
Horn Antenna, 22000MHz Min, 33000MHz Max, 20dB Gain
WG ANTENNA WR-34 22-33 GHZ
The Pro-series WR-34 FM9851B-20 standard gain horn antenna (also known as waveguide horn) from Fairview Microwave has a nominal gain of 20 dBi. The Fairview Microwave 20 dBi WR-34 horn antenna operates from 22 GHz to 33 GHz. This WR-34 standard gain horn has a UG-1530/U type flange. The WR-34 FM9851B-20 waveguide horn is part of over 40,000 RF, microwave and millimeter wave components available from Fairview Microwave.Waveguide standard gain horn antennas are used in a wide variety of applications due to their high power handling capability, low loss, high directivity, and near constant electrical performance. The Pro-series gain horns are US made and TAA compliant. Fairview Microwave's WR-34 standard gain horns are available in 10, 15 and 20 dBi models with pyramidal shape and rectangular input. Pro-series WR-34 standard gain horn antenna can ship the same day to anywhere in the world.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC