Fairview Microwave FM86GM2000

0/180 Degrees Bi-Phase Modulator from 500 MHz to 1 GHz with TTLControl, 15nsec Speed and SMA
$ 2,691
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FM86GM2000.

Newark

Datasheet4 pages5 years ago

Supply Chain

Introduction Date2020-05-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FM86GM2000 provided by its distributors.

0/180 Degrees Bi-Phase Modulator from 500 MHz to 1 GHz with TTLControl, 15nsec Speed and SMA
BIPHASE MODULATOR SMA 500MHZ-1GH
The FM86GM2000 is a 0° to 180° Bi-Phase Modulator that operates across a frequency range from 500 MHz to 1000 MHz. This modulator takes a TTL level digital bit stream and encodes it onto the RF carrier using 2 Phase Shift Keying (2PSK). 2 Phase Shift Keying utilizes 2 phases which are separated by 180°. Impressive typical performance includes low insertion loss of 2.5 dB, 10 nsec speed (10-90% RF), 15 dB carrier suppression, and 0.5W CW maximum RF input power. The design is bidirectional with input and output RF ports, and employs dual bias voltages (+5/-5 Vdc) and integrated TTL processing to phase modulate the control data onto the RF, and operates across a wide temperature range of -40°C to +85°C. The rugged and compact package uses TTL, Bias, Ground pins, and field replaceable SMA Female connectors. The high reliability design meets MIL-STD-202 environmental test conditions for Humidity, Shock, Vibration, Altitude, and Temperature Cycle.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC