Descriptions of Fairview Microwave FM51YA1019 provided by its distributors.
Yagi Antenna, 880MHz Min, 960MHz Max, 7dB Gain, 100deg 3dB Beamwidth
Fairview Microwave’s FM51YA1019 is an directional 5G / LTE outdoor yagi linear antenna that ships same day from our facility certified to ISO 9001:2015. Use our single band 1 880 MHz to 928 MHz, 7 dBi gain, 1.5:1 VSWR max at F1; band 2 928 MHz to 960 MHz, 7.5 dBi gain, 1.5:1 VSWR max at F2, standard directional antenna for a wide array of telecommunication applications where wide coverage is desired. Ideal for LPWAN/IoT/M2M, CDMA, LTE, 5G applications including NB-IOT, LTE-M, and LoRA, our 880 MHz-960 MHz N Type female Connector, yagi antenna has a gain of 7dBi. With an impedance of 50 Ohms and max input power of 150 Watts, the FM51YA1019 standard yagi linear antenna is well suited for military communications, trunking, public safety, industrial communication, and amateur radio applications. The model FM51YA1019 standard designed for high reliability in extreme weather conditions can withstand winds up to 200 MPH and temperatures between -40° - 60° deg C. Contact Fairview Microwave's 5G / LTE outdoor antenna experts for any assistance on 880 MHz-960 MHz, 7dBi N Type female directional standard connector antennas. Designed for high-power applications, this dBi gain N type, female directional standard antenna transmits high-power signals with better coverage. Fairview’s FM51YA1019 has a Radome made of and comes from a facility certified to ISO 9001:2015, that uses a rigorous Quality Management System (QMS). Suited for all weather operation, our commercial grade, linear yagi antenna made with heavy duty steel mast mounting brackets comes with a tough lightweight radome. The included bracket, hardware along with threaded female connector and radome, makes installation effortless. Part FM51YA1019 operating on the 880 MHz to 960 MHz cellular band, has a mounting pole diameter of 0.75in - 2in. This rugged, Type N connector has an overall length of 13.4in, width of 7.1in, and weighs 0.05lbs. Use our on-line ordering system to purchase your FM51YA1019 standard directional linear antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities). The Fairview Microwave 880 MHz to 960 MHz FM51YA1019 Yagi Antenna ships the same day and is designed for the most rugged conditions. This 900 MHz antenna provides 7 dBi of gain and adjustable polarization. Equipped with an N-Female connector, coaxial connections to a radio are simple and easy. The FM51YA1019 is ideally suited for 900 MHz ISM bands. This 7 dBi antenna supports Land Mobile Radio for land transportation, utility, manufacturing, and petrochemical companies (oil and gas). Measuring 13.4 inches long, the N-female FM51YA1019 from Fairview Microwave is manufactured using robust 5/16” aircraft quality aluminum elements. The FM51YA1019 elements are completely welded to a 1” boom and painted black. This ensures performance and survivability in the toughest environments. 880 MHz to 960 MHz Yagi antennas from Fairview Microwave are high-quality components backed by expert technical support and sales personnel. Like the other RF components at Fairview Microwave, the 7 dBi FM51YA1019 is in stock and ready to ship the same day.