Fairview Microwave FM51YA1015

Yagi Antenna, 400MHz Min, 470MHz Max, 10dB Gain, 70deg 3dB Beamwidth
$ 255.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FM51YA1015.

Newark

Datasheet3 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FM51YA1015 provided by its distributors.

Yagi Antenna, 400MHz Min, 470MHz Max, 10dB Gain, 70deg 3dB Beamwidth
400 MHz to 470 MHz, Heavy-Duty Yagi Antenna, 10dBi, N-female
ANTENNA TYPE N JACK 400 MHZ-470
Fairview Microwave’s FM51YA1015 is an directional 5G / LTE outdoor yagi linear antenna that ships same day from our facility certified to ISO 9001:2015. Use our single band 1 400 MHz to 435 MHz, 10 dBi gain, 1.7:1 VSWR max at F1; band 2 435 MHz to 470 MHz, 10.5 dBi gain, VSWR max at F2, standard directional antenna for a wide array of telecommunication applications where wide coverage is desired. Ideal for LPWAN/IoT/M2M, CDMA, LTE, 5G applications including NB-IOT, LTE-M, and LoRA, our 400 MHz-470 MHz N Type female Connector, yagi antenna has a gain of 10dBi. With an impedance of 50 Ohms and max input power of 100 Watts, the FM51YA1015 standard yagi linear antenna is well suited for military communications, trunking, public safety, industrial communication, and amateur radio applications. The model FM51YA1015 standard designed for high reliability in extreme weather conditions can withstand winds up to 200 MPH and temperatures between -40° - 60° deg C. Contact Fairview Microwave's 5G / LTE outdoor antenna experts for any assistance on 400 MHz-470 MHz, 10dBi N Type female directional standard connector antennas. Designed for high-power applications, this dBi gain N type, female directional standard antenna transmits high-power signals with better coverage. Fairview’s FM51YA1015 has a Radome made of and comes from a facility certified to ISO 9001:2015, that uses a rigorous Quality Management System (QMS). Suited for all weather operation, our commercial grade, linear yagi antenna made with heavy duty steel mast mounting brackets comes with a tough lightweight radome. The included bracket, hardware along with threaded female connector and radome, makes installation effortless. Part FM51YA1015 operating on the 400 MHz to 470 MHz cellular band, has a mounting pole diameter of 0.75in - 3in. This rugged, Type N connector has an overall length of 38.4in, width of 16.5in, and weighs 2.29lbs. Use our on-line ordering system to purchase your FM51YA1015 standard directional linear antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities). The Fairview Microwave 400 MHz to 470 MHz FM51YA1015 Yagi antenna ships the same day and is designed for the most rugged conditions. This 400 MHz antenna provides 10 dBi of gain and adjustable polarization. The FM51YA1015 is ideally suited for 400 MHz and 450 MHz bands. Equipped with an N-Female connector, coaxial connections to a radio are simple and easy. This 10 dBi antenna supports Land Mobile Radio, northern border areas, Public Safety, Industrial and Business applications. Measuring 38.4 inches long, the FM51YA1015 with N-female connectors from Fairview Microwave is manufactured using robust 5/16” aircraft quality aluminum elements. The FM51YA1015 elements are completely welded to a 1” boom and painted black. This ensures performance and survivability in the toughest environments. 400 MHz Yagi antennas from Fairview Microwave are high-quality components backed by expert technical support and sales personnel. Like the other RF components at Fairview Microwave, the 10 dBi FM51YA1015 is ready to ship the same day.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC