Fairview Microwave FM51YA1009

Yagi Antenna, 8240MHz Min, 9600MHz Max, 9dB Gain, 53deg 3dB Beamwidth
$ 72.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FM51YA1009.

Newark

Datasheet3 pages3 years ago

Supply Chain

Introduction Date2023-02-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FM51YA1009 provided by its distributors.

Yagi Antenna, 8240MHz Min, 9600MHz Max, 9dB Gain, 53deg 3dB Beamwidth
900 MHz 9 dBi Al Yagi Antenna
TYPE N JACK 900 MHZ 9 DBI AL YAG
Fairview Microwave's FM51YA1009 is an directional 5G / LTE outdoor yagi vertical or horizontal antenna that ships same day from our facility certified to ISO 9001:2015. The part number FM51YA1009 with a band type and 9dBi gain nominal is a directional standard series antenna. Use a single multi-band design standard directional yagi vertical or horizontal antenna for a wide array of telecommunication applications where wide coverage instead of using separate antennas. Ideal for LPWAN/IoT/M2M, CDMA, LTE, 5G applications including NB-IOT, LTE-M, and LoRA, our Error-Error N Type female Connector, yagi antenna has a gain of 9dBi. With an impedance of 50 Ohms and max input power of 100 Watts, the FM51YA1009 standard yagi vertical or horizontal antenna is well suited for military communications, trunking, public safety, industrial communication, and amateur radio applications. The model FM51YA1009 standard designed for high reliability in extreme weather conditions can withstand winds up to 135 MPH and temperatures between -40° - 85° deg C. Contact Fairview Microwave's 5G / LTE outdoor antenna experts for any assistance on 9dBi N Type female directional standard connector antennas. Designed for high-power applications, this dBi gain N type, female directional standard antenna transmits high-power signals with better coverage.Fairview's FM51YA1009 has a Radome made of abs and comes from a facility certified to ISO 9001:2015, that uses a rigorous Quality Management System (QMS). The standard directional Wide band antenna eliminates the need to purchase different antennas for each frequency. Suited for all weather operation, our commercial grade, vertical or horizontal yagi antenna made with heavy duty steel mast mounting brackets comes with a tough lightweight abs radome. The included bracket, hardware along with threaded female connector and abs radome, makes installation effortless. This rugged, Type N connector has an overall length of 27.4in, width of 7.1in, and weighs 0.43lbs. Use our on-line ordering system to purchase your FM51YA1009 standard directional vertical or horizontal antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities).

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC