Descriptions of Fairview Microwave FM51YA1004 provided by its distributors.
Yagi Antenna, 2400MHz Min, 2483MHz Max, 12dB Gain, 40deg 3dB Beamwidth
Fairview Microwave’s FM51YA1004 is an directional 5G / LTE outdoor yagi vertical antenna that ships same day from our facility certified to ISO 9001:2015. The part number FM51YA1004 with a band type and 12dBi gain nominal is a directional standard series antenna. Ideal for LPWAN/IoT/M2M, CDMA, LTE, 5G applications including NB-IOT, LTE-M, and LoRA, our Error-Error N Type female Connector, yagi antenna has a gain of 12dBi. With an impedance of 50 Ohms and max input power of 100 Watts, the FM51YA1004 standard yagi vertical antenna is well suited for military communications, trunking, public safety, industrial communication, and amateur radio applications. The model FM51YA1004 standard designed for high reliability in extreme weather conditions can withstand winds up to 124 MPH and temperatures between -40° - 85° deg C. Contact Fairview Microwave's 5G / LTE outdoor antenna experts for any assistance on 12dBi N Type female directional standard connector antennas. Designed for high-power applications, this dBi gain N type, female directional standard antenna transmits high-power signals with better coverage. Fairview’s FM51YA1004 has a Radome made of abs and comes from a facility certified to ISO 9001:2015, that uses a rigorous Quality Management System (QMS). Suited for all weather operation, our commercial grade, vertical yagi antenna made with heavy duty steel mast mounting brackets comes with a tough lightweight abs radome. The included bracket, hardware along with threaded female connector and abs radome, makes installation effortless. Part FM51YA1004 operating on the Error to Error cellular band, has a mounting pole diameter of 1.5in - 2.3in. This rugged, Type N connector has an overall length of 23.5in, width of 5.2in, and weighs 1.104lbs. Use our on-line ordering system to purchase your FM51YA1004 standard directional vertical antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities). The Fairview Microwave FM51YA1004 WiFi Yagi Antenna features high gain and a 40° beam-width with a 7 inch coax lead terminated with a N-Female connector. It is ideally suited for directional and multipoint IEEE 802.11b, 802.11g and 802.11n wireless LANs, Bluetooth®, public wireless hotspot applications and other systems operating in the 2.4GHz ISM band. This antenna features a heavy-duty 1/2" stainless steel boom and solid 1/8" stainless steel elements which ensures superior durability and long performance life in all weather conditions. The FM51YA1004 antenna is supplied with a tilt and swivel mast mount kit. This mounts provides 0-20 degree up or down tilt in 10 degree increments.