Fairview Microwave FM51RD1027

Base Station/Broadcast Transmission Antenna, 698MHz Min, 2700MHz Max, 1dB Gain
$ 23.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FM51RD1027.

Newark

Datasheet4 pages2 years ago

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Fairview Microwave FM51RD1027 provided by its distributors.

Base Station/Broadcast Transmission Antenna, 698MHz Min, 2700MHz Max, 1dB Gain
3 dBi Dual Band Rubber Duck Portable Antenna 698-2700 MHz SMA Connector
ANTENNA SMA PLUG 698 MHZ-2.7 GHZ
Fairview Microwave’s FM51RD1027 is a vertically polarized portable antenna that ships anywhere internationally or domestically on the same business day as ordered. This portable antenna's lightweight and small design makes it simple to transport and set up in different locations. Our omnidirectional antenna has an SMA male connector. This dual-band antenna can operate at frequencies ranging from 698 to 960 MHz with 1 dBi gain and 1,710 to 2,700 MHz with 3 dBi gain.This vertically polarized antenna from Fairview Microwave has a maximum input VSWR of 4.5:1. The FM51RD1027 antenna comes with a black PU radome, which provides a protective cover without affecting the performance of the antenna system. This portable antenna has an overall length of 0.39 inches, a width of 0.39 inches and a weight of 0.007 lbs.The FM51RD1027 portable antenna from Fairview Microwave has an impedance of 50 Ohms and a maximum input power of 5 Watts. This vertically polarized antenna has a vertical beam width of 45 degrees and a horizontal beam width of 360 degrees at 3 dB. Our omnidirectional antenna can withstand temperatures ranging from -20 to 65 deg C. The portable antenna has a minimum gain of 1 dBi. Additional dimensions and specifications for this dual-band antenna are on our downloadable PDF datasheet.Fairview Microwave offers one of the largest in-stock selections of omnidirectional antennas for international and domestic orders. Use our online ordering system to take advantage of our same-business-day shipping with no MOQs (minimum order quantities). For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal portable antenna for your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC