Fairview Microwave FM51RD1016

Mobile Station Antenna, 2400MHz Min, 2500MHz Max, 4.52dB Gain
$ 25.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FM51RD1016.

Newark

Datasheet3 pages3 years ago

Supply Chain

Introduction Date2023-01-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FM51RD1016 provided by its distributors.

Mobile Station Antenna, 2400MHz Min, 2500MHz Max, 4.52dB Gain
4.52 dBi Rubber Duck Antenna 2,400-2,500 MHz RP-TNC Connector
ANTENNA TNC PLUG 2.4 MHZ-2.5 GHZ
Fairview Microwave’s FM51RD1016 is a linear polarized rubber duck antenna that ships anywhere internationally or domestically on the same business day as ordered. This rubber duck antenna’s compact size makes it ideal for cases where omnidirectional coverage and portability are desired. Our antenna has 1 a TNC male connector. This single-band antenna can operate at frequencies ranging from 2.4 to 2.5 GHz.Our single-band antenna has a nominal gain of4.52 dBi. This linear polarized antenna from Fairview Microwave has a maximum input VSWR of 2:1. This rubber duck antenna has an overall length of 8.19 inches, a width of 0.51 inches and a weight of 0.026 lbs. Our antenna can withstand temperatures ranging from -40 to 65 deg C. Additional dimensions and specifications for this single-band antenna are on our downloadable PDF datasheet.Fairview Microwave offers one of the largest in-stock selections of antennas for international and domestic orders. Use our online ordering system to take advantage of our same-business-day shipping with no MOQs (minimum order quantities). For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal rubber duck antenna for your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC