Fairview Microwave FM51RD1001

2.4/4.9/5.8 GHz 3 dBi Multi-band Rubber Duck Antenna - RP-TNC Plug Connector
$ 33.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FM51RD1001.

Newark

Datasheet3 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FM51RD1001 provided by its distributors.

2.4/4.9/5.8 GHz 3 dBi Multi-band Rubber Duck Antenna - RP-TNC Plug Connector
Base Station/Broadcast Transmission Antenna, 2400MHz Min, 2500MHz Max, 3dB Gain, 360deg 3dB Beamwidth
The Fairview Microwave FM51RD1001 series is a high performance tri-band rubber-duck antenna designed to operate from 2.4 GHz to 2.5 GHz, 4.9 GHz to 5.3 GHz and 5.7 GHz to 5.8 GHz which eliminates the need to purchase different antennas for each frequency. The tri-band design of this antenna helps reduce interference and noise since it will reject out-of-band signals between the three bands of this antenna. This omnidirectional "rubber-duck" antenna provides broad coverage and 3 dBi gain. Measuring 7.79" long, this flexible antenna features a tilt-and-swivel connector which allows them to be used vertically, at a right angle, or any angle in-between. It is suitable as a replacement RF antenna for many wireless access points and routers that are equipped with similar type antennas. The HG2458RD-RTP features a Reverse Polarity TNC Plug connector.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC