Fairview Microwave FM51PD1007

Parabolic Antenna, 4950MHz Min, 7125MHz Max, 24dB Gain, 9deg 3dB Beamwidth
$ 196.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FM51PD1007.

Newark

Datasheet4 pages2 years ago

Electro Sonic

Supply Chain

Introduction Date2023-10-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FM51PD1007 provided by its distributors.

Parabolic Antenna, 4950MHz Min, 7125MHz Max, 24dB Gain, 9deg 3dB Beamwidth
4950 Mhz To 7125 Mhz, 1-Foot Parabolic Antenna, 2X2 Mimo, 25 Dbi, Rpsma |Fairview Microwave FM51PD1007
ANTENNA SMA4.95 MHZ-7.125 GHZ
Fairview Microwave’s FM51PD1007 is a MIMO H/V or 45 deg. slant polarized antenna that ships same day from our ISO 9001:2015 certified facility. This 2-port parabolic antenna has a 2-port RP-SMA connector. The FM51PD1007 is a single-band 1-foot antenna operating from 4950 to 7125 MHz with 25 dBi gain.Fairview Microwave’s MIMO parabolic antenna with a 4950 to 7125 MHz frequency range has a maximum input VSWR of 2.5:1.The FM51PD1007 antenna has a white radome made of aluminum, an overall length of 15.7 in, width of 15.7 in, and weighs 5.5 lbs. Use our on-line ordering system to purchase your FM51PD1007 MIMO parabolic antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities).

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC