Fairview Microwave FM51OM1041

6 Dbi Omni Antenna 1, 710-2, 700 Mhz N Type Connector |Fairview Microwave FM51OM1041
$ 108.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FM51OM1041.

Newark

Datasheet3 pages4 years ago

Supply Chain

Introduction Date2021-07-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FM51OM1041 provided by its distributors.

6 Dbi Omni Antenna 1,710-2,700 Mhz N Type Connector |Fairview Microwave FM51OM1041
Base Station/Broadcast Transmission Antenna, 1710MHz Min, 2700MHz Max, 6dB Gain
1710-2700MHZ 6 DBI OMNI ANTENNA, N FEMALE, PRO SER
ANTENNA TYPE N JACK 1.71 MHZ-2.7
Fairview Microwave’s FM51OM1041 is an omni directional 5G / LTE outdoor omni vertical antenna that ships same day from our facility certified to ISO 9001:2015. The part number FM51OM1041 with a band type and 6dBi gain nominal is a omni directional proline series antenna. Use a single multi-band design proline omni directional omni vertical antenna for a wide array of telecommunication applications where wide coverage instead of using separate antennas. Ideal for LPWAN/IoT/M2M, CDMA, LTE, 5G applications including NB-IOT, LTE-M, and LoRA, our 1.71 GHz-2.7 GHz N Type female Connector, omni antenna has a gain of 6dBi.With an impedance of 50 Ohms and max input power of 50 Watts, the FM51OM1041 proline omni vertical antenna is well suited for point to multipoint use in large open areas such as base station installations or large campuses. The model FM51OM1041 proline designed for high reliability in extreme weather conditions can withstand winds up to 124.27 MPH and temperatures between -40° - 70° deg C. Contact Fairview Microwave's 5G / LTE outdoor antenna experts for any assistance on 1.71 GHz-2.7 GHz, 6dBi N Type female omni directional proline connector antennas. Built to broadcast cellular LTE signals the band proline omni directional antenna has a gain nominal of 6dBi gain and standard polarity threaded connector, N type female connector.Fairview’s FM51OM1041 has a Radome made of fiberglass in gray color and comes from an ISO 9001:2015 certified facility, that uses a rigorous Quality Management System (QMS). The proline omni directional 1.71 GHz to 2.7 GHz band antenna eliminates the need to purchase different antennas for each frequency. Suited for all weather operation, our commercial grade, vertical omni antenna made with heavy duty steel mast mounting brackets comes with a tough lightweight fiberglass radome. The included bracket, hardware along with threaded female connector and fiberglass radome, makes installation effortless.Fairview's type N connectorized FM51OM1041 antenna with 50 Watts max input power comes with a F1 HPBW Vertical Elevation of Degrees, F2 HPBW Vertical Elevation of Degrees and a HPBW Horizontal Azimuth of Degrees. Part FM51OM1041 operating on the 1.71 GHz to 2.7 GHz cellular band, has a mounting pole diameter of 1.18in - 2.36in. This rugged, Type N connector has an overall length of 12.7in, width of 1.6in, and weighs 3.3lbs. Use our on-line ordering system to purchase your FM51OM1041 proline omni directional vertical antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities).

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC