Fairview Microwave FM51OM1026

8 Dbi Omni Antenna 2.4-2.5 Ghz, Sma Plug Fiberglass Radome, 2: 1 Max Vswr
$ 90.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FM51OM1026.

Newark

Datasheet3 pages3 years ago

Supply Chain

Introduction Date2023-01-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FM51OM1026 provided by its distributors.

8 DBI OMNI ANTENNA 2.4-2.5 GHZ, SMA PLUG FIBERGLASS RADOME, 2:1 MAX VSWR
Base Station/Broadcast Transmission Antenna, 2400MHz Min, 2500MHz Max, 8dB Gain, 360deg 3dB Beamwidth
ANTENNA SMA PLUG 2.4 MHZ-2.5 GHZ
Fairview Microwave’s FM51OM1026 is an omni directional 5G / LTE outdoor omni vertical antenna that ships same day from our facility certified to ISO 9001:2015. The part number FM51OM1026 with a band type and 8dBi gain nominal is a omni directional standard series antenna. Ideal for LPWAN/IoT/M2M, CDMA, LTE, 5G applications including NB-IOT, LTE-M, and LoRA, our 2.4 GHz-2.5 GHz SMA Type plug Connector, omni antenna has a gain of 8dBi. With an impedance of 50 Ohms and max input power of 100 Watts, the FM51OM1026 standard omni vertical antenna is well suited for point to multipoint use in large open areas such as base station installations or large campuses. The model FM51OM1026 standard designed for high reliability in extreme weather conditions can withstand winds up to 100 MPH and temperatures between -40° - 85° deg C. Contact Fairview Microwave's 5G / LTE outdoor antenna experts for any assistance on 2.4 GHz-2.5 GHz, 8dBi SMA Type plug omni directional standard connector antennas. Built to broadcast cellular LTE signals the band standard omni directional antenna has a gain nominal of 8dBi gain and standard polarity threaded connector, SMA type plug connector. Fairview’s FM51OM1026 has a Radome made of fiberglass in wh color and comes from a facility certified to ISO 9001:2015, that uses a rigorous Quality Management System (QMS). Suited for all weather operation, our commercial grade, vertical omni antenna made with heavy duty steel mast mounting brackets comes with a tough lightweight fiberglass radome. The included bracket, hardware along with threaded plug connector and fiberglass radome, makes installation effortless. This rugged, Type SMA connector has an overall length of 16.8in,a width of 1.1in, and weighs 0.564lbs. Use our on-line ordering system to purchase your FM51OM1026 standard omni directional vertical antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities). The Fairview Microwave FM51OM1026 is a very compact yet high performance omnidirectional WiFi antenna designed for the 2.4GHz ISM band. It is ideally suited for multipoint and mobile applications where high gain and wide coverage is desired. Additional applications include IEEE 802.11b, 802.11g and 802.11n wireless LANs, Bluetooth®, public wireless hotspot applications. This antenna’s construction features a durable fiberglass radome for durability and aesthetics. Its mounting system features a heavy-duty extruded aluminum bracket and stainless steel U-Bolt for superior strength.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC