Fairview Microwave FM51OM1024

4 Dbi Omni Antenna 2.4-2.5 Ghz, N Type Male Fiberglass Radome, 1.5: 1 Max Vswr
$ 130.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FM51OM1024.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FM51OM1024 provided by its distributors.

4 DBI OMNI ANTENNA 2.4-2.5 GHZ, N TYPE MALE FIBERGLASS RADOME, 1.5:1 MAX VSWR
Base Station/Broadcast Transmission Antenna, 2400MHz Min, 2500MHz Max, 4dB Gain, 360deg 3dB Beamwidth
ANTENNA TYPE N PLUG 2.4 MHZ-2.5
Fairview Microwave’s FM51OM1024 is an omni directional 5G / LTE outdoor omni vertical antenna that ships same day from our facility certified to ISO 9001:2015. The part number FM51OM1024 with a band type and 4dBi gain nominal is a omni directional standard series antenna. Ideal for LPWAN/IoT/M2M, CDMA, LTE, 5G applications including NB-IOT, LTE-M, and LoRA, our 2.4 GHz-2.5 GHz N Type male Connector, omni antenna has a gain of 4dBi. With an impedance of 50 Ohms and max input power of 100 Watts, the FM51OM1024 standard omni vertical antenna is well suited for point to multipoint use in large open areas such as base station installations or large campuses. The model FM51OM1024 standard designed for high reliability in extreme weather conditions can withstand temperatures between -40° - 85° deg C. Contact Fairview Microwave's 5G / LTE outdoor antenna experts for any assistance on 2.4 GHz-2.5 GHz, 4dBi N Type male omni directional standard connector antennas. Built to broadcast cellular LTE signals the band standard omni directional antenna has a gain nominal of 4dBi gain and standard polarity threaded connector, N type male connector. Fairview’s FM51OM1024 has a Radome made of fiberglass in gy color and comes from a facility certified to ISO 9001:2015, that uses a rigorous Quality Management System (QMS). Suited for all weather operation, our commercial grade, vertical omni antenna made with heavy duty steel mast mounting brackets comes with a tough lightweight fiberglass radome. The included bracket, hardware along with threaded male connector and fiberglass radome, makes installation effortless. This rugged, Type N connector has an overall length of 8.1in,a width of 1.26in, and weighs 0.13lbs. Use our on-line ordering system to purchase your FM51OM1024 standard omni directional vertical antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities). The Fairview Microwave brand model FM51OM1024 is and economical yet high performance omnidirectional antenna designed for the 2.4 GHz ISM band. This compact and lightweight antenna is ideally suited for IEEE 802.11b, 802.11g and 802.11n wireless LANs, Bluetooth, public wireless hotspot application and other multipoint applications where wide coverage is desired. Constructed for all weather operation, the FM51OM1024 features sealed collinear brass elements inside a durable UV-stable machine gray fiberglass radome. A vented end cap and drain holes in the base help prevent moisture build-up inside the antenna. These features allow the FM51OM1024 to be mounted in up or down positions. The FM51OM1024 features an integral N-Male connector. This allows it be mounted to varies types of N-Female Bulkhead connectors and adapters as well as N-Female type magnetic mounts which are available separately or in kits with the FM51OM1024 antenna.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC