Fairview Microwave FM51OM1020

4-4 Dbi Omni Antenna 698-960 Mhz, 1.71-2.7 Ghz, N Type Female Abs Radome, 1.6: 1 Typ Vswr
$ 93.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FM51OM1020.

Newark

Datasheet3 pages3 years ago

Supply Chain

Introduction Date2023-01-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FM51OM1020 provided by its distributors.

4-4 DBI OMNI ANTENNA 698-960 MHZ, 1.71-2.7 GHZ, N TYPE FEMALE ABS RADOME, 1.6:1 TYP VSWR
Base Station/Broadcast Transmission Antenna, 698MHz Min, 2700MHz Max, 3dB Gain, 360deg 3dB Beamwidth
ANTENNA TYPE N JACK 698 MHZ-2.7
Fairview Microwave’s FM51OM1020 is an omni directional 5G / LTE outdoor omni vertical antenna that ships same day from our facility certified to ISO 9001:2015. The part number FM51OM1020 with a band type and 4dBi gain nominal is a omni directional standard series antenna. Use a single multi-band design standard omni directional omni vertical antenna for a wide array of telecommunication applications where wide coverage instead of using separate antennas. Ideal for LPWAN/IoT/M2M, CDMA, LTE, 5G applications including NB-IOT, LTE-M, and LoRA, our 698 MHz-2.7 GHz N Type female Connector, omni antenna has a gain of 4dBi. With an impedance of 50 Ohms and max input power of 200 Watts, the FM51OM1020 standard omni vertical antenna is well suited for point to multipoint use in large open areas such as base station installations or large campuses. The model FM51OM1020 standard designed for high reliability in extreme weather conditions can withstand temperatures between -40° - 60° deg C. Contact Fairview Microwave's 5G / LTE outdoor antenna experts for any assistance on 698 MHz-2.7 GHz, 4dBi N Type female omni directional standard connector antennas. Built to broadcast cellular LTE signals the band standard omni directional antenna has a gain nominal of 4dBi gain and standard polarity threaded connector, N type female connector. Fairview’s FM51OM1020 has a Radome made of abs in wh color and comes from a facility certified to ISO 9001:2015, that uses a rigorous Quality Management System (QMS). The standard omni directional 698 MHz to 2.7 GHz band antenna eliminates the need to purchase different antennas for each frequency. Suited for all weather operation, our commercial grade, vertical omni antenna made with heavy duty steel mast mounting brackets comes with a tough lightweight abs radome. The included bracket, hardware along with threaded female connector and abs radome, makes installation effortless. Fairview's type N connectorized FM51OM1020 antenna with 200 Watts max input power comes with a F1 HPBW Vertical Elevation of 75° Degrees, F2 HPBW Vertical Elevation of 40° Degrees and a HPBW Horizontal Azimuth of 360° Degrees. This rugged, Type N connector has an overall length of 7.3in,a width of 7.3in, and weighs 0.007lbs. Use our on-line ordering system to purchase your FM51OM1020 standard omni directional vertical antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities). The Fairview Microwave FM51OM1020 is a compact omni-directional antenna specifically designed for DAS (Distributed Antenna Systems). This outdoor all weather antenna helps wireless carriers to quickly increase capacity as well as deploy new spectrum in zoning challenged locations. It is ideal for LPWAN/IoT/M2M apllications such as LoRA, LTE-M, and NB-IoT. The FM51OM1020 combines several different frequency bands to allow multi-user options. This antenna's construction features a durable UV resistant ABS radome for durability and aesthetics. Its mounting system features a heavy-duty mounting bracket and U-Bolts for superior strength. The bulkhead type connector also allows this antenna to be mounted to panels or bulkheads.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC