Fairview Microwave FM51OM1015

6 Dbi Omni Antenna 900-928 Mhz, N Type Female Fiberglass Radome, 1.5: 1 Typ Vswr
$ 165.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FM51OM1015.

Newark

Datasheet3 pages3 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FM51OM1015 provided by its distributors.

6 DBI OMNI ANTENNA 900-928 MHZ, N TYPE FEMALE FIBERGLASS RADOME, 1.5:1 TYP VSWR
Base Station/Broadcast Transmission Antenna, 900MHz Min, 928MHz Max, 6dB Gain, 360deg 3dB Beamwidth
ANTENNA TYPE N JACK 900 MHZ-928
Fairview Microwave’s FM51OM1015 is an omni directional 5G / LTE outdoor omni vertical antenna that ships same day from our facility certified to ISO 9001:2015. The part number FM51OM1015 with a band type and 6dBi gain nominal is a omni directional standard series antenna. Ideal for LPWAN/IoT/M2M, CDMA, LTE, 5G applications including NB-IOT, LTE-M, and LoRA, our 900 MHz-928 MHz N Type female Connector, omni antenna has a gain of 6dBi. With an impedance of 50 Ohms and max input power of 50 Watts, the FM51OM1015 standard omni vertical antenna is well suited for point to multipoint use in large open areas such as base station installations or large campuses. The model FM51OM1015 standard designed for high reliability in extreme weather conditions can withstand winds up to 130 MPH and temperatures between -40° - 60° deg C. Contact Fairview Microwave's 5G / LTE outdoor antenna experts for any assistance on 900 MHz-928 MHz, 6dBi N Type female omni directional standard connector antennas. Built to broadcast cellular LTE signals the band standard omni directional antenna has a gain nominal of 6dBi gain and standard polarity threaded connector, N type female connector. Fairview’s FM51OM1015 has a Radome made of fiberglass in wh color and comes from a facility certified to ISO 9001:2015, that uses a rigorous Quality Management System (QMS). Suited for all weather operation, our commercial grade, vertical omni antenna made with heavy duty steel mast mounting brackets comes with a tough lightweight fiberglass radome. The included bracket, hardware along with threaded female connector and fiberglass radome, makes installation effortless. This rugged, Type N connector has an overall length of 40in,a width of 1.7in, and weighs 1.522lbs. Use our on-line ordering system to purchase your FM51OM1015 standard omni directional vertical antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities). The Fairview Microwave FM51OM1015 is a high performance omnidirectional antenna designed for the 900 MHz ISM band. It is ideally suited for multipoint, Non Line of Sight (NLOS) and mobile applications where high gain and wide coverage is desired. Typical applications include 900MHz Wireless LAN, SCADA, Wireless Video Links, LPWAN/IoT/M2M, and 900MHz Cellular band applications. This antenna features an integral N-Female type connector that mounts through the wall of an equipment enclosure. Included with the FM51OM1015 is a dual u-bolt mast mounting kit. Consisting of a heavy-duty steel bracket and a pair of U-bolts, this kit allows installation on masts up to 2.0" in diameter. This omni antenna’s construction features a rugged 1.58" diameter fiberglass radome for durability, aesthetics and long service life. It is designed for all weather operation.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC