Fairview Microwave FM51OM1012

Omni Antenna 2.4-2.5 GHz, 4.9-5.85 GHz, SMA Plug ABS Radome, 1.65: 1 Typ VSWR, 4 Port
$ 210.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FM51OM1012.

Newark

Datasheet3 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FM51OM1012 provided by its distributors.

Omni Antenna 2.4-2.5 GHz, 4.9-5.85 GHz, SMA Plug ABS Radome, 1.65:1 Typ VSWR, 4 Port
Base Station/Broadcast Transmission Antenna, 2400MHz Min, 5850MHz Max, 4dB Gain, 360deg 3dB Beamwidth
ANTENNA SMA PLUG 2.4 MHZ-5.85 GH
Fairview Microwave’s FM51OM1012 is an omni directional 5G / LTE outdoor omni vertical antenna that ships same day from our facility certified to ISO 9001:2015. The part number FM51OM1012 with a band type and 4dBi gain nominal is a omni directional 4 Port standard series antenna. Use a single multi-band design standard omni directional omni vertical antenna for a wide array of telecommunication applications where wide coverage instead of using separate antennas. Ideal for LPWAN/IoT/M2M, CDMA, LTE, 5G applications including NB-IOT, LTE-M, and LoRA, our 4 Port 2.4 GHz-5.85 GHz SMA Type plug Connector, omni antenna has a gain of 4dBi. With an impedance of 50 Ohms and max input power of 10 Watts, the FM51OM1012 standard omni vertical antenna is well suited for point to multipoint use in large open areas such as base station installations or large campuses. The model FM51OM1012 4 Port standard designed for high reliability in extreme weather conditions can withstand temperatures between -40° - 60° deg C. Contact Fairview Microwave's 5G / LTE outdoor antenna experts for any assistance on 2.4 GHz-5.85 GHz, 4dBi SMA Type plug omni directional standard connector antennas. Built to broadcast cellular LTE signals the band standard omni directional antenna has a gain nominal of 4dBi gain and reverse polarity polarity threaded connector, SMA type plug connector. Fairview’s FM51OM1012 has a Radome made of abs in wh color and comes from a facility certified to ISO 9001:2015, that uses a rigorous Quality Management System (QMS). The 4 Port standard omni directional 2.4 GHz to 5.85 GHz band antenna eliminates the need to purchase different antennas for each frequency. Suited for all weather operation, our commercial grade, vertical omni antenna made with heavy duty steel mast mounting brackets comes with a tough lightweight abs radome. The included bracket, hardware along with threaded plug connector and abs radome, makes installation effortless. Fairview's type SMA connectorized FM51OM1012 antenna with 10 Watts max input power comes with a F1 HPBW Vertical Elevation of 50° Degrees, F2 HPBW Vertical Elevation of 45° Degrees and a HPBW Horizontal Azimuth of 360° Degrees. Part FM51OM1012 operating on the 2.4 GHz to 5.85 GHz cellular band, has a mounting pole diameter of 1.4in - 2in. This rugged, Type SMA connector has an overall length of 7.3in,a width of 7.3in, and weighs 1.316lbs. Use our on-line ordering system to purchase your 4 Port FM51OM1012 standard omni directional vertical antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities). The Fairview Microwave FM51OM1012 is a compact dual band omni-directional antenna specifically designed for MIMO (Multiple In / Multiple Out) applications. Unlike typical pole style omni-directional antennas, the FM51OM1012 features a compact and unobtrusive UV resistant radome. Its modern design and aesthetics helps it blend into almost any environment or structure. The FM51OM1012 operates on both 2.4 GHz and 5.8 GHz frequencies. It is ideal for use with 4x4 MIMO radios since the FM51OM1012 features four separate 3 foot antennas leads terminated with RP-SMA Plug connectors. Each lead is dual band and supports both 2.4 GHz and 5.8 GHz. This antenna's construction features a durable UV resistant ABS radome for durability and ruggedness. Its mounting system features a heavy-duty mounting bracket and U-Bolts for superior strength.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC