Fairview Microwave FM51OM1009

Omni Antenna 2.4-2.5 GHz, 5.1-5.8 GHz, N Type Female PVC Radome, 1.6: 1 Max VSWR, 2 Port
$ 317.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FM51OM1009.

Newark

Datasheet3 pages3 years ago

Supply Chain

Introduction Date2023-01-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FM51OM1009 provided by its distributors.

Omni Antenna 2.4-2.5 GHz, 5.1-5.8 GHz, N Type Female PVC Radome, 1.6:1 Max VSWR, 2 Port
Base Station/Broadcast Transmission Antenna, 2400MHz Min, 5800MHz Max, 6dB Gain, 360deg 3dB Beamwidth
ANTENNA TYPE N JACK 2.4 MHZ-5.8
Fairview Microwave’s FM51OM1009 is an omni directional 5G / LTE outdoor omni vertical/horizontal antenna that ships same day from our facility certified to ISO 9001:2015. Use our single band 1 2.4 GHz to 2.5 GHz, 6 dBi gain, 1.6:1 VSWR max at F1; band 2 5.1 GHz to 5.8 GHz, dBi gain, 1.9:1 VSWR max at F2, standard omni directional antenna for a wide array of telecommunication applications where wide coverage is desired. Use a single multi-band design standard omni directional omni vertical/horizontal antenna for a wide array of telecommunication applications where wide coverage instead of using separate antennas. Ideal for LPWAN/IoT/M2M, CDMA, LTE, 5G applications including NB-IOT, LTE-M, and LoRA, our 2 Port 2.4 GHz-5.8 GHz N Type female Connector, omni antenna has a gain of 6dBi. With an impedance of 50 Ohms and max input power of 100 Watts, the FM51OM1009 standard omni vertical/horizontal antenna is well suited for point to multipoint use in large open areas such as base station installations or large campuses. The model FM51OM1009 2 Port standard designed for high reliability in extreme weather conditions can withstand winds up to 130 MPH and temperatures between -40° - 60° deg C. Contact Fairview Microwave's 5G / LTE outdoor antenna experts for any assistance on 2.4 GHz-5.8 GHz, 6dBi N Type female omni directional standard connector antennas. Built to broadcast cellular LTE signals the band standard omni directional antenna has a gain nominal of 6dBi gain and standard polarity threaded connector, N type female connector. Fairview’s FM51OM1009 has a Radome made of pvc and comes from a facility certified to ISO 9001:2015, that uses a rigorous Quality Management System (QMS). The 2 Port standard omni directional 2.4 GHz to 5.8 GHz band antenna eliminates the need to purchase different antennas for each frequency. Suited for all weather operation, our commercial grade, vertical/horizontal omni antenna made with heavy duty steel mast mounting brackets comes with a tough lightweight pvc radome. The included bracket, hardware along with threaded female connector and pvc radome, makes installation effortless. Fairview's type N connectorized FM51OM1009 antenna with 100 Watts max input power comes with a F1 HPBW Vertical Elevation of 25° Degrees, F2 HPBW Vertical Elevation of 25° Degrees and a HPBW Horizontal Azimuth of 360° Degrees. Part FM51OM1009 operating on the 2.4 GHz to 5.8 GHz cellular band, has a mounting pole diameter of 1.6in - 3.5in. This rugged, Type N connector has an overall length of 29.4in,a width of 3.1in, and weighs 2.576lbs. Use our on-line ordering system to purchase your 2 Port FM51OM1009 standard omni directional vertical/horizontal antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities). The Fairview Microwave FM51OM1009 is a professional high gain dual band/dual polarity omnidirectional base station antenna designed and optimized for 2.4 and 5 GHz frequencies. This antenna is ideally suited for multipoint applications where long range and wide coverage is desired. The FM51OM1009 is actually two antennas in one, a 2.4/5 GHz horizontal polarized antenna and a 2.4/5 GHz vertical polarized antenna together in a single radome. Each polarization features separate dual band feeds, two N-Female connectors in total. This antenna incorporates advanced dual polarization technology that allows for the interoperability of two radio transmit and receive paths. This technology allows for the attenuation of unwanted signals from adjacent channels and/or co-located equipment. The FM51OM1009 construction features a heavy-duty UV resistant PVCs radome for durability and aesthetics. Designed to operate in the harshest of environments, the FM51OM1009 far exceeds other omnidirectional antennas. The included mounting system features twin heavy-duty mounting clamps and bolts for superior strength.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC