Fairview Microwave FM51OM1002

Omni Antenna 2.4-2.5 GHz, 4.9-5.85 GHz, N Type Female Fiberglass Radome, 2.5: 1 Max VSWR
$ 79.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FM51OM1002.

Newark

Datasheet3 pages3 years ago

Supply Chain

Introduction Date2023-01-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FM51OM1002 provided by its distributors.

Omni Antenna 2.4-2.5 GHz, 4.9-5.85 GHz, N Type Female Fiberglass Radome, 2.5:1 Max VSWR
Base Station/Broadcast Transmission Antenna, 2400MHz Min, 5850MHz Max, 5dB Gain, 360deg 3dB Beamwidth
ANTENNA TYPE N JACK 2.4 MHZ-5.85
Fairview Microwave’s FM51OM1002 is an omni directional 5G / LTE outdoor omni vertical antenna that ships same day from our facility certified to ISO 9001:2015. The part number FM51OM1002 with a band type is a omni directional standard series antenna. Use a single multi-band design standard omni directional omni vertical antenna for a wide array of telecommunication applications where wide coverage instead of using separate antennas. With an impedance of 50 Ohms and max input power of 50 Watts, the FM51OM1002 standard omni vertical antenna is well suited for point to multipoint use in large open areas such as base station installations or large campuses. The model FM51OM1002 standard designed for high reliability in extreme weather conditions can withstand temperatures between -40° - 85° deg C. Contact Fairview Microwave's 5G / LTE outdoor antenna experts for any assistance on 2.4 GHz-5.85 GHz, N Type female omni directional standard connector antennas. Built to broadcast cellular LTE signals the band standard omni directional antenna standard polarity threaded connector, N type female connector. Fairview’s FM51OM1002 has a Radome made of fiberglass in gy color and comes from a facility certified to ISO 9001:2015, that uses a rigorous Quality Management System (QMS). The standard omni directional 2.4 GHz to 5.85 GHz band antenna eliminates the need to purchase different antennas for each frequency. Suited for all weather operation, our commercial grade, vertical omni antenna made with heavy duty steel mast mounting brackets comes with a tough lightweight fiberglass radome. The included bracket, hardware along with threaded female connector and fiberglass radome, makes installation effortless. Fairview's type N connectorized FM51OM1002 antenna with 50 Watts max input power comes with a F1 HPBW Vertical Elevation of 45° Degrees, F2 HPBW Vertical Elevation of Degrees and a HPBW Horizontal Azimuth of 360° Degrees. This rugged, Type N connector has an overall length of 11.7in,a width of 1.3in, and weighs 0.664lbs. Use our on-line ordering system to purchase your FM51OM1002 standard omni directional vertical antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities). The Fairview Microwave brand FM51OM1002 is an economical yet high performance dual band omnidirectional antenna designed for operation in the 2.4 GHz and 4.9/5.8 GHz frequency bands. Compact and lightweight, these antennas are ideally suited multipoint applications where wide coverage is desired. The FM51OM1002 antennas feature an integral N-Female bulkhead type connector that can mount through the wall of an equipment enclosure. Also included is a mast mounting kit which consists of a heavy-duty steel bracket and a pair of U-bolts. This kit allows for installations on masts up to 2.0" in diameter. A vented end cap and drain holes in the base help prevent moisture build-up inside the antenna. These features allow the antenna to be mounted in up or down positions.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC