Fairview Microwave FM51GPS1005

43 Dbi Multiband Timing Gps/glnss Antenna 1, 166-1, 606 Mhz N Type Connector
$ 249.73
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FM51GPS1005.

Newark

Datasheet3 pages4 years ago

Supply Chain

Introduction Date2021-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FM51GPS1005 provided by its distributors.

43 DBI MULTIBAND TIMING GPS/GLNSS ANTENNA 1,166-1,606 MHZ N TYPE CONNECTOR
RF/Microwave Antenna, 1166MHz Min, 1606MHz Max, 43dB Gain
ANTENNA TYPE N JACK 1.166 MHZ-1.
Fairview Microwave’s FM51GPS1005 is an omni directional 5G / LTE outdoor gps/glnss rhcp antenna that ships same day from our facility certified to ISO 9001:2015. The part number FM51GPS1005 with a L1/L5 band type and dBi gain nominal is a omni directional precision series antenna. Use a single multi-band design precision omni directional gps/glnss rhcp antenna for a wide array of telecommunication applications where wide coverage instead of using separate antennas. Ideal for LPWAN/IoT/M2M, CDMA, LTE, 5G applications including NB-IOT, LTE-M, and LoRA, our 1.166 GHz-1.606 GHz N Type female Connector, gps/glnss antenna has a gain of dBi.With an impedance of 50 Ohms and max input power of Watts, the FM51GPS1005 precision gps/glnss rhcp antenna is well suited for point to multipoint use in large open areas such as base station installations or large campuses. The model FM51GPS1005 precision designed for high reliability in extreme weather conditions can withstand winds up to MPH and temperatures between - deg C. Contact Fairview Microwave's 5G / LTE outdoor antenna experts for any assistance on 1.166 GHz-1.606 GHz, dBi N Type female omni directional precision connector antennas. Built to broadcast cellular LTE signals the L1/L5 band precision omni directional antenna has a gain nominal of dBi gain and polarity connector, N type female connector.Fairview’s FM51GPS1005 has a Radome made of in color and comes from an ISO 9001:2015 certified facility, that uses a rigorous Quality Management System (QMS). The precision omni directional 1.166 GHz to 1.606 GHz band antenna eliminates the need to purchase different antennas for each frequency. Suited for all weather operation, our commercial grade, rhcp gps/glnss antenna made with heavy duty steel mast mounting brackets comes with a tough lightweight radome. The included bracket, hardware along with female connector and radome, makes installation effortless.Fairview's type N connectorized FM51GPS1005 antenna with Watts max input power comes with a F1 HPBW Vertical Elevation of Degrees, F2 HPBW Vertical Elevation of Degrees and a HPBW Horizontal Azimuth of Degrees. Part FM51GPS1005 operating on the 1.166 GHz to 1.606 GHz cellular band, has a mounting pole diameter of in - in. This rugged, Type N connector has an overall length of 3.937in, width of 3.03in, and weighs 0.9lbs. Use our on-line ordering system to purchase your FM51GPS1005 precision omni directional rhcp antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities).

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC