Fairview Microwave FM51FP1005

Mobile Station Antenna, 902MHz Min, 928MHz Max, 8dB Gain, 75deg 3dB Beamwidth
$ 132.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FM51FP1005.

Newark

Datasheet3 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FM51FP1005 provided by its distributors.

Mobile Station Antenna, 902MHz Min, 928MHz Max, 8dB Gain, 75deg 3dB Beamwidth
900 MHz 8 dBi Flat Patch Antenna
Fairview Microwave’s FM51FP1005 is a vertically or horizontal polarized panel antenna that ships anywhere internationally or domestically on the same business day as ordered. The lightweight construction of this flat panel antenna provides consistent connectivity without the added weight or complicated setup. Our directional antenna has 1 a type N female connector. This single-band antenna can operate at frequencies ranging from to .Our single-band directional antenna has a nominal gain of8 dBi. This vertically or horizontal polarized antenna from Fairview Microwave has a maximum input VSWR of 1.5:1. The FM51FP1005 antenna comes with a wh UV-inhibited Polymer radome, which provides a protective cover without affecting the performance of the antenna system. This panel antenna has an overall length of 8.5 inches, a width of 8.5 inches and a weight of 0.425 lbs. Our directional antenna can withstand temperatures ranging from -20 to 60 deg C. Additional dimensions and specifications for this single-band antenna are on our downloadable PDF datasheet.Fairview Microwave offers one of the largest in-stock selections of directional antennas for international and domestic orders. Use our online ordering system to take advantage of our same-business-day shipping with no MOQs (minimum order quantities). For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal panel antenna for your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC