Fairview Microwave FM51221

Base Station/Broadcast Transmission Antenna, 698MHz Min, 806MHz Max, 1.5dB Gain
$ 78.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FM51221.

Newark

Datasheet3 pages5 years ago

Supply Chain

Introduction Date2021-06-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FM51221 provided by its distributors.

Base Station/Broadcast Transmission Antenna, 698MHz Min, 806MHz Max, 1.5dB Gain
698-960 Mhz - 1350-2700 Mhz - 3300-4200 Mhz Low Pim Rated Hh-Pol Mimo Omni Low Profile Ceiling Antenna, 1.5-6 Dbi, 2Xtype N Female Connector |Fairview Microwave FM51221
ANTENNA TYPE N JACK 698 MHZ-4.2
The MIMO ceiling mount omnidirectional FM51221 antenna from Fairview Microwave is a high performance, low PIM rated RF component which operates from 698 to 4200 MHz. The FM51221 antenna is ideal for 5G, LTE, CDMA, LPWAN/IoT/M2M applications including LoRA, LTE-M, NB-IOT and Distributed Antenna System (DAS) Networks. The Multi-Band design of the Fairview Microwave FM51221 antenna can be used for a wide array of in-building wireless applications where wide coverage is desired. Fairview Microwave's FM51221 can be used to distribute Cellular and WiFi signals throughout a building or area. The Type N connectorized FM51221 antenna with 2xhorizontal polarization from Fairview Microwave provides Passive Intermodulation (PIM) ratings better than -150 dBc. The key to providing the best performance in telecommunications is to ensure the components used are low PIM rated. The 698-4200 MHz FM51221 with 6 dBi max gain helps meet the increasing demand for higher data rates and the ability to provide streaming video for mobile devices.The Type N connectorized FM51221 antenna from Fairview Microwave excels in large open areas such as indoor courtyards, indoor sporting venues, convention centers and shopping malls. The mounting bracket and hardware are included for easy installation. Fairview Microwave MIMO ceiling mount omnidirectional with Type N female purchases will ship the same day. Our FM51221 antenna is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC