Fairview Microwave FM51173

Antenna Operates From 1.7 Ghz to 2.5 Ghz With A Maximum 2 Dbi Gain Tnc Male Inpu
$ 639.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FM51173.

Newark

Datasheet3 pages3 years ago

Supply Chain

Introduction Date2023-01-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FM51173 provided by its distributors.

ANTENNA OPERATES FROM 1.7 GHZ TO 2.5 GHZ WITH A MAXIMUM 2 DBI GAIN TNC MALE INPU
Base Station/Broadcast Transmission Antenna, 1700MHz Min, 2500MHz Max, 2dB Gain, 70deg 3dB Beamwidth
ANTENNA TNC PLUG 1.7 MHZ-2.5 GHZ
Fairview Microwave’s FM51173 is a vertically polarized portable antenna that ships anywhere internationally or domestically on the same business day as ordered. This portable antenna's lightweight and small design makes it simple to transport and set up in different locations. Our omnidirectional antenna has a TNC male connector. This single-band antenna can operate at frequencies ranging from 1.7 to 2.5 GHz.Our single-band omnidirectional antenna has a nominal gain of2 dBi. This vertically polarized antenna from Fairview Microwave has a maximum input VSWR of 2:1. The FM51173 antenna comes with a bk Fiberglass radome, which provides a protective cover without affecting the performance of the antenna system. This portable antenna has an overall length of 10 inches, a width of 0.812 inches and a weight of 0.122 lbs.The FM51173 portable antenna from Fairview Microwave has an impedance of 50 Ohms and a maximum input power of 50 Watts. This vertically polarized antenna has a vertical beam width of 360 degrees and a horizontal beam width of 70 degrees at 3 dB. The portable antenna has a maximum gain of 2 dBi. Additional dimensions and specifications for this single-band antenna are on our downloadable PDF datasheet.Fairview Microwave offers one of the largest in-stock selections of omnidirectional antennas for international and domestic orders. Use our online ordering system to take advantage of our same-business-day shipping with no MOQs (minimum order quantities). For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal portable antenna for your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC