Fairview Microwave FM51133

Base Station/Broadcast Transmission Antenna, 2400MHz Min, 2500MHz Max, 3dB Gain
$ 255.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FM51133.

Newark

Datasheet3 pages3 years ago

Supply Chain

Introduction Date2023-02-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FM51133 provided by its distributors.

Base Station/Broadcast Transmission Antenna, 2400MHz Min, 2500MHz Max, 3dB Gain
PORTABLE ANTENNA OPERATES FROM 2.4 GHZ TO 2.5 GHZ WITH A NOMINAL 3 DBI GAIN N MALE INPUT CONNECTOR
ANTENNA TYPE N PLUG 2.4 MHZ-2.5
Fairview Microwave’s FM51133 is a vertically polarized portable antenna that ships anywhere internationally or domestically on the same business day as ordered. This portable antenna's lightweight and small design makes it simple to transport and set up in different locations. Our omnidirectional antenna has a type N male connector. This single-band antenna can operate at frequencies ranging from 2.4 to 2.5 GHz.This vertically polarized antenna from Fairview Microwave has a maximum input VSWR of 1.43:1. The FM51133 antenna comes with a white Fiberglass radome, which provides a protective cover without affecting the performance of the antenna system. This portable antenna has an overall length of 4.57 inches, a width of 0.6 inches and a weight of 0.76 lbs. The portable antenna has a minimum gain of 3 dBi. Additional dimensions and specifications for this single-band antenna are on our downloadable PDF datasheet.Fairview Microwave offers one of the largest in-stock selections of omnidirectional antennas for international and domestic orders. Use our online ordering system to take advantage of our same-business-day shipping with no MOQs (minimum order quantities). For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal portable antenna for your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC