Fairview Microwave FM51058

Dome Low Pim Multi Band Antenna Operates From 800 Mhz to 3 Ghz With A Typical 7.
$ 493.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FM51058.

Newark

Datasheet3 pages3 years ago

Supply Chain

Introduction Date2023-01-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FM51058 provided by its distributors.

DOME LOW PIM MULTI BAND ANTENNA OPERATES FROM 800 MHZ TO 3 GHZ WITH A TYPICAL 7.
Base Station/Broadcast Transmission Antenna, 800MHz Min, 3000MHz Max, 6dB Gain, 90deg 3dB Beamwidth
ANTENNA TYPE N JACK 800 MHZ-3 GH
Fairview Microwave’s FM51058 is a vertically polarized dome antenna that ships anywhere internationally or domestically on the same business day as ordered. This dome antenna is ceiling-mounted and broadcasts 360 degrees of amplified signal. Our omnidirectional antenna has a type N female connector. This multi-band antenna can operate at frequencies ranging from to MHz with dBi gain and to MHz with dBi gain.This vertically polarized antenna from Fairview Microwave has a maximum input VSWR of 2:1. The FM51058 antenna comes with a white ABS radome, which provides a protective cover without affecting the performance of the antenna system. This dome antenna has an overall length of 8.07 inches, a width of 8.07 inches and a weight of 0.666 lbs.The FM51058 dome antenna from Fairview Microwave has an impedance of 50 Ohms and a maximum input power of 100 Watts. This vertically polarized antenna has a vertical beam width of 40 degrees and a horizontal beam width of 90 degrees at 3 dB. The dome antenna has a minimum gain of 6 dBi and maximum gain of 9 dBi. Additional dimensions and specifications for this multi-band antenna are on our downloadable PDF datasheet.Fairview Microwave offers one of the largest in-stock selections of omnidirectional antennas for international and domestic orders. Use our online ordering system to take advantage of our same-business-day shipping with no MOQs (minimum order quantities). For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal dome antenna for your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC