Fairview Microwave FM2CP1127-10

1.85MM Directional Coupler 10 Db 1 Ghz to 67 Ghz Rated to 20 Watts Rohs Compliant: Yes
$ 4,777.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FM2CP1127-10.

Newark

Datasheet4 pages6 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FM2CP1127-10 provided by its distributors.

1.85MM DIRECTIONAL COUPLER 10 DB 1 GHZ TO 67 GHZ RATED TO 20 WATTS ROHS COMPLIANT: YES
Directional Coupler
This RF coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our radio frequency coupler is directional and built with 1.85mm ports. The Fairview Microwave directional coupler design uses 1.85mm ports that have a gender of female and the impedance is 50 Ohm.Directional coupler design for part number FM2CP1127-10 from Fairview Microwave is rated for a 1 GHz minimum frequency and a 67 GHz maximum frequency. Our directional coupler is designed with a 10 dB coupling value and a 8 dB directivity. This female 1.85mm directional coupler is rated for a 1.6 dB maximum insertion loss and a 20 watts maximum input power.Fairview is where to buy a directional coupler with 1.85mm that is rated for a 1.6 dB maximum insertion loss and a 1.6 maximum VSWR. More female 1.85mm coupler specs for this radio frequency component can be found on its directional coupler PDF specifications datasheet above. FM2CP1127-10 directional 10 dB 1.85mm coupler is part of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview Microwave's other in-stock RF parts.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC