Fairview Microwave FM15B5003

30 Mhz to 2.7 Ghz, Sma, Gan Bi-directional Amplifier, High Power, 8W Psat, 36DB
$ 10,993.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FM15B5003.

Newark

Datasheet8 pages2 years ago

Electro Sonic

Supply Chain

Introduction Date2021-02-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FM15B5003 provided by its distributors.

30 MHZ TO 2.7 GHZ, SMA, GAN BI-DIRECTIONAL AMPLIFIER, HIGH POWER, 8W PSAT, 36DB
Wide Band High Power Amplifier
BI DIR AMP SMA 30MHZ-2.7GHZ
The FM15B5003 is a high-power Bi-Directional Amplifier that utilizes GaN technology and covers a broad frequency band from 30 MHz to 2700 MHz. This amplifier produces 8W of Peak Tx Power while efficiently consuming only 24W of DC power. The design can also generate 2W of linear 16 QAM power with < 9% EVM. High efficiency operation in combination with a very small package size that weighs only 4 oz makes it ideal for SWaP friendly commercial and military software defined radio (SDR) applications. The model offers up to 36 dB of small signal gain and operates over a wide DC input range from +12 Vdc to +30 VDC. Manual Tx and Rx switching (TTL) time is 1 µsec typical. The rugged package design operates over -40°C to +85°C, supports SMA-Female RF Connectors, and is guaranteed to meet MIL-STD-810 environmental conditions for Shock and Vibration, in addition to exposure to 95% humidity and up to 30,000 ft Altitude. An available Cable Assembluy with DC Socket connector is available (FMAMJ000) as an accessory specific to this model. See illustration below.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC