Fairview Microwave FM-W22IR001

WR-22 Waveguide Isolator With 15 Db Min Isolation From 32.9 Ghz to 40 Ghz Using
$ 2,750
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FM-W22IR001.

Newark

Datasheet4 pages3 years ago

Supply Chain

Introduction Date2023-03-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FM-W22IR001 provided by its distributors.

WR-22 WAVEGUIDE ISOLATOR WITH 15 DB MIN ISOLATION FROM 32.9 GHZ TO 40 GHZ USING
WG ISOLATOR WR-22 32.9-40 GHZ 15
The FM-W22IR001 is a Waveguide Isolator offering 15 dB minimum isolation over the Q band frequency range of 32.9 to 40 GHz. The design achieves high isolation with wide band performance and the WR-22 waveguide uses UG-383/U Cover compatible flanges on all ports and has a power rating of 5 watts (CW). Fairview Microwave offers a wide variety of isolators and waveguide isolators to fit your needs. These are two-port devices that transmit microwave or radio frequency power in one direction only and block the signal in the opposite direction. They can be thought of as a diode for RF energy. Isolators are used to isolate equipment from the effects of conditions outside of the equipment. For instance they are used to prevent a microwave source being detuned by a mismatched load. Fairview Microwave's waveguide isolators feature excellent insertion loss, full WR band high isolation and reliability.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC