Fairview Microwave FM-W12CR001

WR-12 Waveguide Circulator With 15 Db Min Isolation From 64.5 Ghz to 66.5 Ghz Us
$ 3,105.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FM-W12CR001.

Newark

Datasheet4 pages3 years ago

Supply Chain

Introduction Date2023-03-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FM-W12CR001 provided by its distributors.

WR-12 WAVEGUIDE CIRCULATOR WITH 15 DB MIN ISOLATION FROM 64.5 GHZ TO 66.5 GHZ US
WG CIRCULATOR WR-12 64.5-66.5 GH
3 Port Circulator
The FM-W12CR001 is a Waveguide Circulator offering 15 dB minimum isolation over the E band frequency range of 64.5 to 66.5 GHz. The design achieves high isolation with wide band performance and the WR-12 waveguide uses UG-387/U compatible flanges on all ports and has a power rating of 2 watts (CW). Fairview Microwave offers a wide variety of circulators and waveguide circulators to fit your needs. These unique devices enable two signals to use one channel. The classic use of this three port device is for the line between an antenna and a transceiver, allowing the receive signal to come from the antenna (port 1) to the receiver (port 2) while the transmit signal goes from the transmitter (port 3) to the antenna (port 1). An isolator can be created by terminating one port into a matched load. These components can be used in antenna transmitting and receiving, radar, amplifier systems and anything that requires isolation from a signal reflection and the ability to send signals in opposite directions down a single channel. These circulators feature excellent insertion loss, high isolation and reliability.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC