Fairview Microwave FM-W12CP003A-10

10 dB WR-12 Waveguide Broadwall Coupler with UG-387/U Round Cover Flange and E-
$ 2,449.475
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FM-W12CP003A-10.

Fairview Microwave

Datasheet3 pages1 year ago

Descriptions

Descriptions of Fairview Microwave FM-W12CP003A-10 provided by its distributors.

10 dB WR-12 Waveguide Broadwall Coupler with UG-387/U Round Cover Flange and E-
The Fairview Microwave WR-12 waveguide coupler has a nominal coupling level of 10 dB and is in stock for same-day shipment worldwide. High-quality WR-12 waveguide broadwall couplers from Fairview Microwave are equipped with copper UG-387/U round cover and gold-plated flanges. Our WR-12 waveguide 3-port coupler with UG-387/U round cover E-plane flanges operate up to a maximum frequency of 90 GHz. The Fairview Microwave FM-W12CP003A-10 precision microwave coupler at a 10 dB typical coupling value is manufactured with a copper body plated in gold, providing industry-leading electrical performance. These directional broadwall 3-port waveguide couplers that operate from 60 to 90 GHz are directional components that are used in various applications like radar, test benches, satellites, and more. Fairview Microwave’s expert technical support is available on this FM-W12CP003A-10 copper gold coupler with E-plane coupled ports as well as on over 1,000,000 other products. The datasheet for this Fairview Microwave WR-12 10 dB UG-387/U flanged waveguide coupler is available in PDF format with a CAD drawing, dimensions, and specifications, which can be found above for download. Our ideal 3-port gold-plated broadwall couplers have a typical insertion loss of 1 dB and an impedance of 50 Ohm. Fairview Microwave’s WR-12 copper waveguide directional broadwall coupler has a typical main line VSWR of 1.1:1 and a typical secondary line VSWR of 1.15:1. Our 60 to 90 GHz frequency range WR-12 waveguide couplers have a typical directivity value of 40 dB. This waveguide broadwall coupler has a length of 5.5 inches, height of 1.13 inches, and weighs 0.014 lbs. The Fairview Microwave has supplied state-of-the-art RF components like these 10 dB nominal coupling value broadwall waveguide couplers with UG-387/U flanges since 1992. This copper WR-12 waveguide is just one component of a large family of over 220 waveguide couplers that Fairview Microwave offers with simple purchasing, immediate shipping worldwide, and expert tech support always on hand. The Fairview Microwave website is where you can find our UG-387/U flanged waveguide coupler as well as other waveguide components, purchase online or contact our knowledgeable sales team now for further details.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC