Fairview Microwave EZ-900-78EIA-RA-2-SP

EIA Flange Genderless Right Angl
$ 482.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave EZ-900-78EIA-RA-2-SP.

Fairview Microwave

Datasheet3 pages1 year ago
Datasheet2 pages1 year ago

Pasternack

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Fairview Microwave EZ-900-78EIA-RA-2-SP provided by its distributors.

EIA Flange Genderless Right Angl
RA EIA FLANGE GENDERLESS CONNECT
EZ-900-78EIA-RA-2-SP EIA Flange genderless right angle coaxial connector has an interface type of EIA Flange genderless which is compatible with LMR-900 and LMR-900-LLPL cables and has an impedance of 50 Ohms. Fairview Microwave’s EIA Flange genderless connector uses clamp/non-solder contact as an attachment method. Our genderless EIA Flange right angle coaxial connector operates at a maximum frequency of 1 GHz. This EIA Flange genderless RF connector is stocked to be readily available for same business day shipment and can be expertly assembled using our online cable creator. The Fairview Microwave right angle EIA Flange genderless coaxial connector has a PTFE dielectric type and a VSWR of 1.35:1. Fairview Microwave’s EIA Flange coaxial connector has a brass body with tri-metal plating. Our EZ-900-78EIA-RA-2-SP right angle connector uses brass contact. This threaded RF connector can operate at temperatures ranging from -40 to +85 degrees C. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings. Our EIA Flange genderless RF connector with coaxial termination has a 0.1 dB maximum insertion loss. The radio frequency connector is made from brass along with a contact life of 1000 cycles or more. Our high quality EZ-900-78EIA-RA-2-SP connector features a 100 µin minimum body plating specification. This right angle EIA Flange connector has a silver inner contact plating. Our coaxial RF connector has a length of 2.22 inches, a width of 2.09 inches, and a weight of 1.07 lbs. This connector comes with a minimum insulation resistance of 10,000 MOhms. This standard threaded EIA Flange genderless coaxial connector features nickel plated brass coupling nut. Our EIA Flange right angle genderless coaxial connector is part of RF, microwave, and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. LMR® is a registered trademark of Times Microwave Systems.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC