Fairview Microwave EZ-600-TM-X

RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal
$ 22.741
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave EZ-600-TM-X.

IHS

Datasheet3 pages6 years ago

Electro Sonic

RFMW

Inventory History

3 month trend:
-16.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2020-03-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave EZ-600-TM-X provided by its distributors.

RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal
TNC Male Connector Crimp/Non-Solder Contact Attachment for LMR-600, PE-C600
Rf Coax Conn, Tnc Plug, 50 Ohm, 6Ghz; Connector Type:Tnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Lmr-600; Contact Material:Beryllium Copper; Frequency Max:6Ghz Rohs Compliant: Yes |Fairview Microwave EZ-600-TM-X
EZ-600-TM-X TNC male coaxial connector from Fairview Microwave has an interface type of LMR-600 and a 50 Ohm impedance. This TNC male connector uses shield attachment of crimp/non-solder contact attachment for the contact. Our male TNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.TNC male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.2:1. This Fairview Microwave TNC coaxial connector has a brass body with tri-metal plating. Our EZ-600-TM-X TNC connector uses beryllium copper contact and a tri-metal plating material. This TNC male coaxial RF connector is RoHS compliant, you can find this TNC male coaxial connector datasheet specifications above.Fairview Microwave male TNC connector purchases will ship the same day. Our TNC male LMR-600 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom TNC cable connector assemblies that will ship quickly from our location.* LMR™ is a trademark of Times Microwave Systems.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC