Fairview Microwave EZ-600-NMH-X

N Male Connector Crimp/Non-Solder Contact Attachment for LMR-600, PE-C600
$ 24.785
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave EZ-600-NMH-X.

IHS

Datasheet4 pages6 years ago

Electro Sonic

RFMW

Inventory History

3 month trend:
+8.37%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2012-11-10
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Fairview Microwave EZ-600-NMH-X provided by its distributors.

N Male Connector Crimp/Non-Solder Contact Attachment for LMR-600, PE-C600
N Male Connector Crimp/Non-Solder Contact Attachme |L-Com EZ-600-NMH-X
RF COAX CONN, N PLUG, 50 OHM, 6GHZ; Connector Type: N Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Type: LMR-600; Contact Material: Brass; Contact Plating: Gold Plate
EZ-600-NMH-X N male coaxial connector from Fairview Microwave has an interface type of LMR-600 and a 50 Ohm impedance. This N male connector uses shield attachment of crimp/non-solder contact attachment for the contact. Our male N coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.N male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave N coaxial connector has a brass body with tri-metal plating. Our EZ-600-NMH-X N connector uses brass contact and a tri-metal plating material. This N male coaxial RF connector is RoHS compliant, you can find this N male coaxial connector datasheet specifications above.Fairview Microwave male N connector purchases will ship the same day. Our N male LMR-600 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location.* LMR™ is a trademark of Times Microwave Systems.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC