Fairview Microwave EZ-400-NMH-75-X

75 Ohm N Male (plug) Connector For LMR-400-75 Cable, Crimp/non-solder Contact
$ 27.52
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave EZ-400-NMH-75-X.

IHS

Datasheet3 pages6 years ago

Electro Sonic

RFMW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2020-03-18
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave EZ-400-NMH-75-X provided by its distributors.

75 OHM N MALE (PLUG) CONNECTOR FOR LMR-400-75 CABLE, CRIMP/NON-SOLDER CONTACT
75 OHM N MALE CONNECTOR CRIMP/NO
CONN PLUG CRIMP/NON-SOLDER CONTA
Rf Coax Conn, N Plug, 75Ohm; Connector Type:N Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:75Ohm; Coaxial Cable Type:Lmr-400-75; Contact Material:Brass; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Fairview Microwave EZ-400-NMH-75-X
EZ-400-NMH-75-X N male coaxial connector from Fairview Microwave has an interface type of LMR-400-75 and a 75 Ohm impedance. This N male connector uses shield attachment of crimp/non-solder contact attachment for the contact. Our male N coaxial connector provides a minimum frequency of Error and a maximum frequency of Error.N male coaxial RF connector has a teflon dielectric type and a VSWR of . This Fairview Microwave N coaxial connector has a brass body with nickel plating. Our EZ-400-NMH-75-X N connector uses brass contact and a nickel plating material. This N male coaxial RF connector is RoHS compliant, you can find this N male coaxial connector datasheet specifications above.Fairview Microwave male N connector purchases will ship the same day. Our N male LMR-400-75 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location.* LMR™ is a trademark of Times Microwave Systems.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • EZ400NMH75X