Fairview Microwave EZ-400-716M-X

RF 7/16 DIN Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal
$ 28.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave EZ-400-716M-X.

IHS

Datasheet3 pages6 years ago

RFMW

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2018-08-02
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Fairview Microwave EZ-400-716M-X provided by its distributors.

RF 7/16 DIN Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal
7/16 DIN Male Connector Crimp/Non-Solder Contact Attachment for LMR-400, PE-C400, PE-B400, PE-B405
7/16 DIN Male Connector Crimp/No
CONN PLUG CRIMP/NON-SOLDER CONTA
Rf Coax Conn, 7/16 Plug, 50 Ohm, 3Ghz; Connector Type:7/16 Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Lmr-400; Contact Material:Spring Copper; Frequency Max:3Ghz Rohs Compliant: Yes |Fairview Microwave EZ-400-716M-X
EZ-400-716M-X 7/16 DIN male coaxial connector from Fairview Microwave has an interface type of LMR-400 and a 50 Ohm impedance. This 7/16 DIN male connector uses shield attachment of crimp/non-solder contact attachment for the contact. Our male 7/16 DIN coaxial connector provides a minimum frequency of DC and a maximum frequency of 3 GHz.7/16 DIN male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.15:1. This Fairview Microwave 7/16 DIN coaxial connector has a brass body with tri-metal plating. Our EZ-400-716M-X 7/16 DIN connector uses spring copper contact and a tri-metal plating material. This 7/16 DIN male coaxial RF connector is RoHS compliant, you can find this 7/16 DIN male coaxial connector datasheet specifications above.Fairview Microwave male 7/16 DIN connector purchases will ship the same day. Our 7/16 DIN male LMR-400 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 7/16 DIN cable connector assemblies that will ship quickly from our location.* LMR™ is a trademark of Times Microwave Systems.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC