Fairview Microwave EZ-240-QM-X

Qma Male Qd Connector Crimp/non-solder Contact Attachment For LMR-240, LMR-240-
$ 18.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave EZ-240-QM-X.

Newark

Datasheet3 pages2 years ago

RFMW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-06-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave EZ-240-QM-X provided by its distributors.

QMA MALE QD CONNECTOR CRIMP/NON-SOLDER CONTACT ATTACHMENT FOR LMR-240, LMR-240-
QMA Male QDConnectorCrimp/Non-SolderContact Attachment for LMR-240, LMR-240-DB, LMR-240-UF, LMR-240-FR, RG8XCable
Rf Coax Conn, Qma Plug, 50 Ohm, 8Ghz; Connector Type:Qma Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg8X, Lmr-240, Lmr-240-Db, Lmr-240-Fr, Lmr-240-Uf; Product Range:- Rohs Compliant: Yes |Fairview Microwave EZ-240-QM-X
EZ-240-QM-X QMA male coaxial QD connector has an interface type of QMA male which is compatible with LMR-240, LMR-240-DB, LMR-240-UF, LMR-240-FR, and RG8X cables and a 50 Ohm impedance. Fairview Microwave's QMA male connector uses crimp/non-solder contact as an attachment method. Our male QMA coaxial connector operates at a minimum frequency of DC and a maximum frequency of 8 GHz.The Fairview Microwave QMA male coaxial QD connector has a PTFE dielectric type and a VSWR of 1.3:1. Fairview Microwave QMA coaxial connector has a brass body with tri-metal plating. Our EZ-240-QM-X connector uses beryllium copper contact. This push-on RF connector can operate at temperatures ranging from -40 to +125 degrees C. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings.Our QMA male RF connector with coaxial termination has a 0.28 dB maximum insertion loss. The radio frequency connector is made from brass along with a contact life of 100 cycles or more. Our high-quality EZ-240-QM-X connector features an 80 μin minimum body plating specification. This QMA connector has a gold inner contact plating. This Fairview Microwave male QMA connector will ship the same business day as purchased. Our QMA male connector is part of our RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC