Fairview Microwave EZ-240-4310M-X

RF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal
$ 27.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave EZ-240-4310M-X.

RFMW

Datasheet5 pages2 years ago

IHS

Newark

Electro Sonic

Pasternack

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2018-05-16
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Fairview Microwave EZ-240-4310M-X provided by its distributors.

RF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal
4.3-10 Male Connector Crimp/Non-Solder Contact Attachment for LMR-240 Cable
CONN PLUG CRIMP/NON-SOLDER CONTA
Rf Coax Conn, 4.3/10 Plug, 50 Ohm, 6Ghz; Connector Type:4.3/10 Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Lmr-240; Contact Material:Beryllium Copper; Product Range:- |Fairview Microwave EZ-240-4310M-X
EZ-240-4310M-X 4.3-10 male coaxial connector from Fairview Microwave has an interface type of LMR-240 and a 50 Ohm impedance. This 4.3-10 male connector uses shield attachment of crimp/non-solder contact attachment for the contact. Our male 4.3-10 coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.4.3-10 male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave 4.3-10 coaxial connector has a brass body with tri-metal plating. Our EZ-240-4310M-X 4.3-10 connector uses beryllium copper contact and a tri-metal plating material. This 4.3-10 male coaxial RF connector is RoHS compliant, you can find this 4.3-10 male coaxial connector datasheet specifications above.Fairview Microwave male 4.3-10 connector purchases will ship the same day. Our 4.3-10 male LMR-240 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 4.3-10 cable connector assemblies that will ship quickly from our location.* LMR™ is a trademark of Times Microwave Systems.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC