Fairview Microwave EZ-195-NMH-X

N Male Connector Crimp/Non-Solder Contact Attachment for LMR-195, PE-C195, LMR-200, PE-C200
$ 12.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave EZ-195-NMH-X.

Newark

Datasheet3 pages2 years ago

RFMW

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave EZ-195-NMH-X provided by its distributors.

N Male Connector Crimp/Non-Solder Contact Attachment for LMR-195, PE-C195, LMR-200, PE-C200
N MaleConnectorCrimp/Non-SolderContact Attachment for LMR-195, LMR-200Cable
N Male Connector Crimp/Non-Solde
Rf Coax Conn, N Plug, 50 Ohm, 6Ghz; Connector Type:N Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Lmr-195, Lmr-200; Contact Material:Beryllium Copper; Frequency Max:6Ghz |Fairview Microwave EZ-195-NMH-X
EZ-195-NMH-X type N male coaxial connector has an interface type of type N male which is compatible with LMR-195 and LMR-200 cables and a 50 Ohm impedance. Fairview Microwave's type N male connector uses crimp/non-solder contact as an attachment method. Our male type N coaxial connector operates at a minimum frequency of DC and a maximum frequency of 6 GHz. This type N male RF connector is stocked to be readily available for same business day shipment.The Fairview Microwave type N male coaxial connector has a PTFE dielectric type and a VSWR of 1.3:1. Fairview Microwave type N coaxial connector has a brass body with tri-metal plating. Our EZ-195-NMH-X connector uses beryllium copper inner contact and tri-metal outer contact. This threaded RF connector can operate at temperatures ranging from -40 to +125 degrees C. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings.Our type N male RF connector with coaxial termination has a 0.25 dB maximum insertion loss. The radio frequency connector is made from brass along with a contact life of 500 cycles or more. Our high-quality EZ-195-NMH-X connector features an 80 µin Thickness body plating specification. This type N connector has a gold inner contact plating. This Fairview Microwave male type N connector will ship the same business day as purchased. Our type N male connector is part of our RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC