Fairview Microwave 74Z-0-0-21

Sma Fixed Torque Wrench in Click Type 5-16 Inch Bit That Is Pre-set to 8.85 In-lbs 01AM1667;
$ 341.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave 74Z-0-0-21.

Newark

Datasheet2 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2016-08-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave 74Z-0-0-21 provided by its distributors.

SMA FIXED TORQUE WRENCH IN CLICK TYPE 5-16 INCH BIT THAT IS PRE-SET TO 8.85 IN-LBS 01AM1667;
WRENCH SMA TORQUE 5/16" 4.53"
Tool And Machinery
Fairview Microwave's RF torque wrench, part number 74Z-0-0-21, is a 5/16 bit click type that is preset to 8.85 in-lbs and designed to use with 1.85mm, 2.4mm, 2.92mm, 3.5mm and SMA connectors. This click type 1.85mm, 2.4mm, 2.92mm, 3.5mm and SMA torque wrench allows accurate mating force when assembling and disassembling a variety of RF coaxial connectors. The unique feature of click type RF wrenches is that once the preset torque value is reached, they will "click" which can be heard and felt, followed by a slight bend at the head, alerting the user to stop applying torque to the connector. Fairview Microwave's click type 1.85mm, 2.4mm, 2.92mm, 3.5mm and SMA torque wrenches are in-stock and also available for a wide variety of other RF connectors, all of which ship the same day.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC