Fairview Microwave 2467-000-G91P-020

Ssmc Jack Bulkhead Pcb Connector .054 Inch End Launch Solder Attachment
$ 17.757
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave 2467-000-G91P-020.

Newark

Datasheet3 pages5 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2020-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave 2467-000-G91P-020 provided by its distributors.

SSMC JACK BULKHEAD PCB CONNECTOR .054 INCH END LAUNCH SOLDER ATTACHMENT
CONN JACK SOLDER SSMC
RF SSMC Connector
Rf Coax Conn, Ssmc Jack, 50 Ohm, 12.4Ghz; Connector Type:Ssmc Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Board Edge/End Launch; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copperrohs Compliant: Yes |Fairview Microwave 2467-000-G91P-020
2467-000-G91P-020 SSMC jack bulkhead PCB connector from Fairview Microwave has an interface type of .054 inch end launch and a 50 Ohm impedance. This SSMC jack bulkhead connector uses shield attachment of solder attachment for the contact. Our jack SSMC PCB connector provides a minimum frequency of DC and a maximum frequency of 12.4 GHz.SSMC jack bulkhead PCB RF connector has a ptfe dielectric type and a VSWR of 1.2:1. Our 2467-000-G91P-020 SSMC connector uses beryllium copper contact. This SSMC jack bulkhead PCB RF connector is RoHS compliant, you can find this SSMC jack bulkhead PCB connector datasheet specifications above.Fairview Microwave jack SSMC bulkhead connector purchases will ship the same day. Our bulkhead SSMC jack .054 inch end launch connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SSMC cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC