Diodes Inc. ZXMP6A16DN8TA

Transistor MOSFET Array Dual P-CH 60V 3.9A 8-Pin SOIC T/R
$ 0.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMP6A16DN8TA.

IHS

Datasheet8 pages10 years ago
Datasheet7 pages21 years ago

RS (Formerly Allied Electronics)

Diodes Inc SCT

Future Electronics

iiiC

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SI4100DY-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 6.8 A, 100 V, 8-PIN SOIC
onsemiFDS9958
Transistor MOSFET Array Dual P-CH 60V 2.9A 8-Pin SOIC T/R
Dual P-Channel PowerTrench® MOSFET -60V, -2.9A, 105mΩ
onsemiFDS9945
Transistor MOSFET Array Dual N-CH 60V 3.5A 8-Pin SOIC T/R
Diodes Inc.DMN6070SSD-13
DMN6070 Series 60 V 3.3 A 80 mOhm Dual N-Ch. Enhancement Mode Mosfet - SOIC-8
Dual P-Channel 60 V 0.064 Ohms Surface Mount Power Mosfet - PowerPAK SO-8

Descriptions

Descriptions of Diodes Inc. ZXMP6A16DN8TA provided by its distributors.

Transistor MOSFET Array Dual P-CH 60V 3.9A 8-Pin SOIC T/R
Dual P-Channel 60 V 0.085 Ohm Surface Mount Enhancement Mode MOSFET - SOIC-8
Trans MOSFET P-CH 60V 3.9A Automotive 8-Pin SOIC T/R
DUAL P-CHANNEL 60 V ENHANCEMENT MODE MOSFET Power Field-Effect Transistor, 2.9A I(D), 60V, 0.085ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
Transistor Polarity:p Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:3.9A; On Resistance Rds(On):0.085Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:1V; Product Range:-Rohs Compliant: No

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZXMP6A16DN8TA.