onsemi FQP17P06

P-Channel Power MOSFET, QFET®, -60 V, -17 A, 120 mΩ, TO-220
$ 0.978
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP17P06.

Upverter

Technical Drawing1 page7 years ago

IHS

Fairchild Semiconductor

element14 APAC

onsemi

Inventory History

3 month trend:
+3.33%

CAD Models

Download onsemi FQP17P06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-10-19
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiSFP9Z34
Trans MOSFET P-CH 60V 18A 3-Pin(3+Tab) TO-220AB Rail
InfineonIRF9Z34NPBF
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.1Ohm;ID -19A;TO-220AB;PD 68W;VGS +/-20V
VishayIRLZ24PBF
Single N-Channel 60 V 0.1 Ohms Flange Mount Power Mosfet - TO-220-3
onsemiFQP13N06L
N-Channel Power MOSFET, Logic Level, QFET®, 60 V, 13.6 A, 110 mΩ, TO-220
onsemiFQP20N06L
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 21 A, 55 mΩ, TO-220
onsemiFQP13N06
Trans MOSFET N-CH 60V 13A 3-Pin(3+Tab) TO-220 Rail

Descriptions

Descriptions of onsemi FQP17P06 provided by its distributors.

P-Channel Power MOSFET, QFET®, -60 V, -17 A, 120 mΩ, TO-220
Power Field-Effect Transistor, 17A I(D), 60V, 0.12ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
This P-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.
MOSFET, P, TO-220; Transistor Polarity:P Channel; Continuous Drain Current Id:17A; Drain Source Voltage Vds:60V; On Resistance Rds(on):120mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-4V; Power Dissipation Pd:79W; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:SOT-78B; Current Id Max:-17A; Current Temperature:25°C; Device Marking:FQP17P06; External Depth:29.03mm; External Length / Height:4.5mm; External Width:9.9mm; Full Power Rating Temperature:25°C; No. of Transistors:1; On State Resistance Max:120mohm; Package / Case:TO-220; Power Dissipation Pd:79W; Power Dissipation Pd:79W; Pulse Current Idm:68A; Termination Type:Through Hole; Voltage Vds Typ:-60V; Voltage Vgs Max:-4V; Voltage Vgs Rds on Measurement:-10V; Voltage Vgs th Max:-4V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQP17P06.