onsemi QRD1313

Bulk Photodarlington 1 Reflective Reflective Optical Sensor 0.050 (1.27mm) 50mA 15V -40C~85C
$ 0.58
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi QRD1313.

IHS

Datasheet4 pages21 years ago

Newark

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date1995-09-18
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2010-06-03
LTD Date2010-12-03

Descriptions

Descriptions of onsemi QRD1313 provided by its distributors.

Bulk Photodarlington 1 Reflective Reflective Optical Sensor 0.050 (1.27mm) 50mA 15V -40C~85C
Diffuse Photoelectric Sensor, 1.27mm Min, 1.27mm Max, 1-Channel, Rectangular, Through Hole Mount
Infrared Emitter/Sensor Assemblies PHOTO TRANS
REFLECTIVE RECTANGULAR DARLINGTON
SENSR OPTO TRANS 1.27MM REFL PCB
Optoswitch; Sensor Output:darlington Phototransistor; Sensor Mounting:through Hole; Sensing Distance:1.27Mm; Forward Current If:50Ma; Reverse Voltage Vr:5V; Collector Emitter Voltage V(Br)Ceo:15V; Forward Voltage:1.7V; No. Of Pins:4 Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd