Fairchild Semiconductor MV53123

LED Uni-Color Yellow 585nm 2-Pin
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor MV53123.

IHS

Datasheet4 pages22 years ago
Datasheet4 pages0 years ago
Datasheet2 pages25 years ago

DigiKey

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1989-02-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairchild Semiconductor MV53123 provided by its distributors.

LED Uni-Color Yellow 585nm 2-Pin
LED YELLOW DIFF 5X2MM RECT T/H
Not available to order Rect Yellow Diffused
LED, DIFFUSED LENS YELLOW; LED / lamp size:2mm x 5mm; Colour, LED:Yellow; Angle, viewing:100°; Case style:Radial; Current, If luminous intensity:20mA; Current, If max:20mA; Current, forward If:20mA; Lens type:Tinted diffused; Luminous intensity, min @ If:1mcd; Luminous intensity, typ:4mcd; Voltage, PIV max:5V; Voltage, Vf typ:2.1V; Wavelength, peak:585nm

Manufacturer Aliases

Fairchild Semiconductor has several brands around the world that distributors may use as alternate names. Fairchild Semiconductor may also be known as the following names:

  • FAIRCHILD
  • FSC
  • FAIR
  • FAIRCHIL
  • QTC
  • FAIRCHILD SEMI
  • FAI
  • FAIRCHI
  • FAIRCH
  • FAIRCHILD SEMICONDUCTOR CORP
  • FCS
  • QT OPTO
  • SPT
  • FAIRC
  • Fairchild/ON Semiconductor
  • FAIRCHLD
  • FAIRCHILD SEMICONDUC
  • FARICHILD
  • FCH
  • FDS
  • FARA
  • Fairchild Semiconductor Corporation
  • FAIRCHILD SEMIC
  • NSC/FSC
  • SIGNAL PROCESSING TECHNOLOGIES

Part Number Aliases

This part may be known by these alternate part numbers:

  • MV53123...